Analog Devices AD7538KRZ

D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24
$ 35.854
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7538KRZ.

Upverter

Datasheet16 pages17 years ago
Datasheet16 pages17 years ago

Analog Devices

Augswan

iiiC

Newark

Inventory History

3 month trend:
-0.45%

CAD Models

Download Analog Devices AD7538KRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.854
$ 21.41
$ 21.41
Stock
236,688
252,042
252,042
Authorized Distributors
6
1
1
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
14
14
14
Sampling Rate
667 ksps
667 ksps
667 ksps
Polarity
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
11.4 V
11.4 V
11.4 V
Max Supply Voltage
15.75 V
15.75 V
15.75 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMX7538KCWG+
SOIC EAR99 Parallel Matte Tin (Sn) digital to analog converter 15.75V 1.5mus 1LSB 2.65mm
Analog DevicesAD7538JRZ
Digital to Analogue Converter, 14 bit, 667 kSPS, Parallel, 11.4V to 15.75V, WSOIC, 24
Analog DevicesMX7538JCWG+
PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 14-BIT DAC PDSO24
Analog DevicesMX7538JCWG+T
DAC 1-CH R-2R 14-bit 24-Pin SOIC W T/R
Analog DevicesAD7548JR-REEL
DAC 1-CH R-2R 12-bit 20-Pin SOIC W T/R
Analog DevicesAD7547JRZ
DAC 2-CH R-2R/Current Steering 12-bit 24-Pin SOIC W Tube

Descriptions

Descriptions of Analog Devices AD7538KRZ provided by its distributors.

D/A Converter, 1 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24
11.4V~15.75V 667kS/s 14bit 1 14 Parallel 11.4V~15.75V R-2R SOIC-24 2.35mm
1.5us Parallel 11.4V~15.75V ±1LSB 14Bit SOP-24-300mil Digital To Analog Converters (DACs) ROHS
LC2MOS Microprocessor-Compatible 14-Bit DAC
DAC 1-CH R-2R 14-bit 24-Pin SOIC W Tube
24-SOIC (0.295 7.50mm Width) Current - Unbuffered R-2R AD7538 digital to analog converter -10V 1.5mus 667ksps 1LSB
Analog to digital conversion chip ADC
D/A CONVERTER, PARALLEL, WORD IN
DAC, 14BIT, 667KSPS, WSOIC-24; Resolution (Bits):14bit; Sampling Rate:667kSPS; Input Channel Type:Parallel; Supply Voltage Range:11.4V to 15.75V; ADC / DAC Case Style:WSOIC; No. of Pins:24Pins; Data Interface:Parallel RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated