Analog Devices AD7248ABR

12bit 12 Parallel R-2R SOIC-20 SMD mount 12.8mm*7.5mm*2.72mm
$ 16.41

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7248ABR.

DigiKey

Datasheet16 pages25 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 16.41
$ 42.355
$ 42.355
Stock
91,372
105,178
105,178
Authorized Distributors
1
5
5
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
12
12
12
Sampling Rate
-
142 ksps
142 ksps
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
0.75 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Related Parts

Analog DevicesAD7245ABRZ
DAC 1-CH R-2R 12-bit 24-Pin SOIC W Tube
Analog DevicesAD7245AAR
DAC R-2R 12-Bit 12-Ch Parallel 10.8V~16.5V ±10.8ppm SOIC-24 SMD 2.35mm H
Analog DevicesAD7247AAR
LC2MOS Dual 12-Bit DACPORTs | IC DAC 12BIT V-OUT 24SOIC
Analog DevicesMX7547JEWG+
D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24
Analog DevicesMX7547LEWG+
CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC
Analog DevicesMX7547LCWG+
DUAL PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 12-BIT DAC PDSO24

Descriptions

Descriptions of Analog Devices AD7248ABR provided by its distributors.

12bit 12 Parallel R-2R SOIC-20 SMD mount 12.8mm*7.5mm*2.72mm
DAC 1-CH R-2R 12-bit 20-Pin SOIC W
Surface Mount DUAL GULL WING Not Qualified Digital to Analog Converter -40C 2.72mm 0.75LSB 142ksps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated