Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7545AKP

Parallel, Word Input Loading, 12-BIT Dac, PQCC20, Plastic, LCC-20
$ 9.75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7545AKP.

Analog Devices

Datasheet8 pages26 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7545AKP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.75
$ 23.74
$ 23.74
Stock
203,572
180,910
180,910
Authorized Distributors
1
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
1 µs
1 µs
1 µs
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
4.75 V
5 V
5 V
Max Supply Voltage
15.75 V
15 V
15 V

Related Parts

Analog DevicesAD7548KPZ-REEL
PARALLEL 8 BITS INPUT LOADING 1 us SETTLING TIME 8-BIT DAC PQCC20
Analog DevicesAD7545ALPZ
CMOS 12-Bit Buffered Multiplying DAC With Internal Data Latches
Analog DevicesAD7545ALPZ-REEL
CMOS 12-Bit Buffered Multiplying DAC With Internal Data Latches
Analog DevicesMX7548JP+
IC DAC 12BIT A-OUT 20PLCC / 12 Bit Digital to Analog Converter 1 20-PLCC (9x9)
Analog DevicesMX7548JP+T
MX7548 Series 1 Channel 15.75V 12-Bit Parallel SMT D/A Converter - PLCC-20
Analog DevicesMX7541AJP+
PARALLEL WORD INPUT LOADING 0.6 us SETTLING TIME 12-BIT DAC PQCC18

Descriptions

Descriptions of Analog Devices AD7545AKP provided by its distributors.

PARALLEL, WORD INPUT LOADING, 12-BIT DAC, PQCC20, PLASTIC, LCC-20
Surface Mount QUAD J BEND RoHS Compliant Digital to Analog Converter 0C 2mA 8.9662mm 450mW
The AD7545A, a 12-bit CMOS multiplying DAC with internal data latches, is an improved version of the industry standard AD7545. This new design features a WR pulse width of 100 ns which allows interfacing to a much wider range of fast 8-bit and 16-bit microprocessors. It is loaded by a single 12-bit-wide word under the control of the CS and WR inputs; tying these control inputs low makes the input latches transparent allowing unbuffered operation of the DAC.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 7545AKP