Analog Devices AD7543KR-REEL

Dac 1-CH R-2R 12-BIT 16-PIN SOIC W T/r
$ 18.45

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7543KR-REEL.

HQonline

Datasheet8 pages0 years ago

SHENGYU ELECTRONICS

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7543KR-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.45
$ 39.099
$ 39.099
Stock
97,721
242,940
242,940
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
12
12
12
Settling Time
2 µs
2 µs
2 µs
Interface
Serial
Serial
Serial
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
5 V
5 V

Related Parts

Analog DevicesAD7543KRZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 16-Pin SOIC W
Analog DevicesAD7543KRZ-REEL
2us serial 5V 12Bit SOP-16-300mil Digital To Analog Converters (DACs) ROHS
Analog DevicesAD7543KR
CMOS SERIAL INPUT 12-BIT DAC | IC DAC 12BIT A-OUT 16SOIC
Texas InstrumentsDAC7545LU
CMOS 12-Bit Multiplying D/A Converter, Microprocessor Compatible 20-SOIC -40 to 85
Analog DevicesMAX532AEWE+T
Dual, Serial Input, Voltage-Output, Multiplying, 12-Bit DAC
Analog DevicesMX7545KEWP+T
CMOS, Buffered, 12-Bit Multiplying DAC

Descriptions

Descriptions of Analog Devices AD7543KR-REEL provided by its distributors.

DAC 1-CH R-2R 12-bit 16-Pin SOIC W T/R
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 2.5mA 2.65mm 0.5LSB
Ic,D/A Converter,Single,12-Bit,Cmos,Sop,16Pin
IC DAC 12BIT SRL INP MULT 16SOIC
The AD7543 is a precision 12-bit monolithic CMOS multiplying DAC designed for serial interface applications. The DAC's logic circuitry consists of a 12-bit serial-in parallelout shift register (Register A) and a 12-bit DAC input register (Register B). Serial data at the AD7543 SRI pin is clocked into Register A on the leading or trailing edge (user selected) of the strobe input. Once Register A is full its contents are loaded into Register B under control of the LOAD inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated