Analog Devices AD7543KRZ

Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 16-Pin SOIC W
$ 39.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7543KRZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7543KRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 39.099
$ 38.838
$ 38.838
Stock
242,981
168,688
168,688
Authorized Distributors
6
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
-
-
Interface
Serial
Serial
Serial
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesAD7543GKR
SERIAL INPUT LOADING 12-BIT DAC PDSO16
Analog DevicesAD7543KR-REEL
DAC 1-CH R-2R 12-bit 16-Pin SOIC W T/R
Analog DevicesAD7543KR
CMOS SERIAL INPUT 12-BIT DAC | IC DAC 12BIT A-OUT 16SOIC
Analog DevicesMAX532AEWE+T
Dual, Serial Input, Voltage-Output, Multiplying, 12-Bit DAC
Analog DevicesMAX532BCWE+T
MAX532 Series 2 Channel 16.5 V 12-Bit SPI Surface Mount D/A Converter -SOIC-16W

Descriptions

Descriptions of Analog Devices AD7543KRZ provided by its distributors.

Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 16-Pin SOIC W
12-Bit, Multiplying IOUT, SERIAL
5V 12bit 1 12 Serial 5V R-2R SOIC-16 2.35mm
DAC 1-CH Segment 12-bit 16-Pin SOIC W Tube
16-SOIC (0.295 7.50mm Width) Current - Unbuffered R-2R AD7543 digital to analog converter 5V 2mus 0.5LSB 2.35mm
IC DAC 12BIT SRL INP MULT 16SOIC
BRIDGE RECT 3P 1.2KV 74A ECOPAC1
DAC, 12BIT, WSOIC-16; Resolution (Bits):12bit; Sampling Rate:-; Input Channel Type:Serial; Supply Voltage Range:5V; ADC / DAC Case Style:WSOIC; No. of Pins:16Pins; Data Interface:Serial; Operating Temperature Min:-40°C RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated