Texas Instruments DAC7545LU

CMOS 12-Bit Multiplying D/A Converter, Microprocessor Compatible 20-SOIC -40 to 85
$ 45.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7545LU.

Newark

Datasheet12 pages12 years ago

Mouser

Texas Instruments

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments DAC7545LU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.27
$ 13.73
$ 13.73
Stock
342,200
163,722
163,722
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
12
12
12
Settling Time
2 µs
1 µs
1 µs
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
1
1
1
Min Supply Voltage
5 V
4.75 V
4.75 V
Max Supply Voltage
15 V
15.75 V
15.75 V

Related Parts

Texas InstrumentsDAC7545KU
CMOS 12-Bit Multiplying D/A Converter, Microprocessor Compatible 20-SOIC -40 to 85
Texas InstrumentsDAC7545JU
CMOS 12-Bit Multiplying D/A Converter, Microprocessor Compatible 20-SOIC -40 to 85
Analog DevicesMX7545KEWP+T
CMOS, Buffered, 12-Bit Multiplying DAC
Analog DevicesAD7537KRZ
Digital to Analogue Converter, Dual, 12 bit, 10.8V to 16.5V, WSOIC, 24
Analog DevicesAD7547LRZ-REEL
DAC 2-CH R-2R/Current Steering 12-bit 24-Pin SOIC W T/R
Analog DevicesMX7547KCWG+
CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC

Descriptions

Descriptions of Texas Instruments DAC7545LU provided by its distributors.

CMOS 12-Bit Multiplying D/A Converter, Microprocessor Compatible 20-SOIC -40 to 85
PARALLEL WORD INPUT LOADING 2 us SETTLING TIME 12-BIT DAC PDSO20
Converters - Digital to Analog (DAC) CMOS 12-Bit Multiplying
DAC, 12bit, 12-Parallel, R-2R, 5V-15V, SOIC-20, SMD, 2.35mm H
DAC 1-CH R-2R 12-bit 20-Pin SOIC Tube
D/A Converter (D-A) IC; Resolution (Bits):12; Settling Time:2µs; Update Rate:0.5MSPS; No. of DACs:1; Data Interface:Parallel, CMOS / TTL; Supply Voltage Max:15V; Package/Case:20-SOIC; No. of Pins:20; DNL±:1LSB; INL ±:0.5LSB ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7545LU.