Analog Devices AD7542GTQ/883B

DIP AD7542 e0 Parallel digital to analog converter 10V 2mus 0.5LSB 5.08mm
$ 181.99
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7542GTQ/883B.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet8 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7542GTQ/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 181.99
$ 51.438
$ 51.438
Stock
100,774
128,253
128,253
Authorized Distributors
1
5
5
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Number of Bits
-
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7542KRZ
Digital To Analogue Converter, 12 Bit, 4.75V To 5.25V, Wsoic, 16
Analog DevicesAD7542KNZ
Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus
Analog DevicesAD7542GKNZ
Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus
Analog DevicesMX7542KN+
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, DIP-16

Descriptions

Descriptions of Analog Devices AD7542GTQ/883B provided by its distributors.

DIP AD7542 e0 Parallel digital to analog converter 10V 2mus 0.5LSB 5.08mm
DAC 1-CH R-2R/Current Steering 12-bit 16-Pin CDIP Tube
Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus
Digital to Analog Converters - DAC 12-BIT MULTIPLYING CMOS IC
IC DAC 12BIT MULT CMOS 16CERDIP
DAC, 1 FUNC, PARALLEL, 4 BITS IN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7542GTQ-883B