Analog Devices AD7542KRZ

Digital To Analogue Converter, 12 Bit, 4.75V To 5.25V, Wsoic, 16
$ 51.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7542KRZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet8 pages0 years ago

SHENGYU ELECTRONICS

Farnell

Arrow Electronics

iiiC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Analog Devices AD7542KRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 51.497
$ 13.355
$ 13.355
Stock
264,131
94,149
94,149
Authorized Distributors
6
5
5
Case/Package
DIP
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7542GKNZ
Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus
Analog DevicesAD7542GBQ
IC DAC 12BIT A-OUT 16CDIP / 12 Bit Digital to Analog Converter 1 16-CERDIP
Analog DevicesAD7542BQ
PARALLEL 4 BITS INPUT LOADING 0.25 us SETTLING TIME 12-BIT DAC CDIP16

Descriptions

Descriptions of Analog Devices AD7542KRZ provided by its distributors.

Digital To Analogue Converter, 12 Bit, 4.75V To 5.25V, Wsoic, 16
DAC 1-CH R-2R/Current Steering 12-bit 16-Pin SOIC W Tube
Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus
16-SOIC (0.295 7.50mm Width) Current - Unbuffered R-2R AD7542 digital to analog converter 10V 2mus 0.5LSB 2.65mm
PARALLEL, 4 BITS INPUT LOADING,

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated