Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7542KNZ

IC DAC 12BIT A-OUT 16DIP 12 Bit Digital to Analog Converter 1 16-PDIP
$ 58.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7542KNZ.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.60%

CAD Models

Download Analog Devices AD7542KNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 58.077
$ 78.914
$ 78.914
Stock
84,954
137,128
137,128
Authorized Distributors
5
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5 V
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7542KRZ
IC DAC 12BIT A-OUT 16SOIC 12 Bit Digital to Analog Converter 1 16-SOIC
Analog DevicesMX7542KN+
5V 12bit 1 12 Parallel 5V R-2R PDIP-16 Through hole mounting 19.43mm(Length)*4.45mm(height)
Analog DevicesAD7542KN
IC DAC 12BIT A-OUT 16DIP 12 Bit Digital to Analog Converter 1 16-PDIP
Analog DevicesAD7542GKNZ
Precision 12-Bit CMOS Multiplying IOUT DAC, 4-Bit Bus

Descriptions

Descriptions of Analog Devices AD7542KNZ provided by its distributors.

IC DAC 12BIT A-OUT 16DIP 12 Bit Digital to Analog Converter 1 16-PDIP
DAC, R-2R, 12-Bit, 1-Ch, Parallel, 5V, TH, PDIP-16, 19.18mm × 6.35mm × 3.3mm
DAC 1-CH R-2R/Current Steering 12-bit 16-Pin PDIP N Tube
IC, 12BIT DAC, 7542, DIP16; Resolution (Bits):12bit; Input Channel Type:Parallel; Data Interface:Parallel; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Current:2.5mA; Digital IC Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); A/D / D/A Features:CMOS, Double-Buffered, Latches, Microprocessor Compatible, Multiplying; Base Number:7542; Conversion Time:2µs; IC Case Style:DIP; IC Generic Number:7542; Input Type:Parallel; Linearity Error:0.5%; Linearity Error ADC / DAC +:0.5LSB; Linearity Error ADC / DAC -:0.5LSB; Logic Function Number:7542; No. of Bits:12; No. of Channels:1; No. of DACs:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Type:Current; Package / Case:DIP; Power Dissipation Ptot Max:12.5mW; Settling Time:2µs; Supply Voltage Max:5V; Supply Voltage Min:5V; Supply Voltage Range:4.75V to 5.25V; Termination Type:Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated