Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MX7542KN+

5V 12bit 1 12 Parallel 5V R-2R PDIP-16 Through hole mounting 19.43mm(Length)*4.45mm(height)
$ 27.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7542KN+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MX7542KN+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesAD7542KRZ
Digital To Analogue Converter, 12 Bit, 4.75V To 5.25V, Wsoic, 16
Analog DevicesAD7542KNZ
DAC, R-2R, 12-Bit, 1-Ch, Parallel, 5V, TH, PDIP-16, 19.18mm × 6.35mm × 3.3mm
Analog DevicesAD7542KN
CMOS uP-COMPATIBLE 12-BIT DAC | IC DAC 12BIT A-OUT 16DIP

Descriptions

Descriptions of Analog Devices MX7542KN+ provided by its distributors.

5V 12bit 1 12 Parallel 5V R-2R PDIP-16 Through hole mounting 19.43mm(Length)*4.45mm(height)
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, DIP-16
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;
IC, 12BIT DAC, 7542, DIP16; Resolution (Bits):12bit; Input Channel Type:Serial; Data Interface:Parallel; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Current:2.5mA; Digital IC Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; A/D / D/A Features:CMOS, Double-Buffered, Latches, Microprocessor Compatible, Multiplying; Base Number:7542; Conversion Time:0.375µs; IC Case Style:DIP; IC Generic Number:7542; IC Temperature Range:Commercial; Input Type:Serial; Interface Type:Parallel; Linearity Error:0.5%; Linearity Error ADC / DAC +:0.5LSB; Linearity Error ADC / DAC -:0.5LSB; Logic Function Number:7542; No. of Bits:12; No. of Channels:1; No. of DACs:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Type:Current; Package / Case:DIP; Power Dissipation Ptot Max:12.5mW; Settling Time:0.375µs; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Supply Voltage Range:4.75V to 5.25V; Termination Type:Through Hole

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MX7542KN+.