Analog Devices AD7528KP-REEL

IC Dac 8 Bit Dual Mult 20-PLCC
$ 8.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7528KP-REEL.

Analog Devices

Datasheet8 pages27 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7528KP-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.35
$ 15.5
$ 15.5
Stock
69,874
226,071
226,071
Authorized Distributors
1
6
6
Case/Package
LCC
PLCC
PLCC
Number of Pins
-
20
20
Logic Function
-
-
-
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Memory Size
-
-
-
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
15 V
15 V

Related Parts

Analog DevicesAD7224KP
LC2MOS 8-Bit DAC with Output Amplifiers | IC DAC 8BIT V-OUT 20PLCC
Analog DevicesAD7225LP-REEL
Surface Mount QUAD J BEND External Digital to Analog Converter -40C~85C 10mA 11.506mm 4mus
Analog DevicesAD7533JPZ-REEL
Surface Mount QUAD J BEND External Digital to Analog Converter -40C~85C 2mA 8.965mm 800ns

Descriptions

Descriptions of Analog Devices AD7528KP-REEL provided by its distributors.

IC DAC 8BIT DUAL MULT 20-PLCC
Surface Mount External Non-RoHS Compliant Parallel Digital to Analog Converter -40C 400ns 5V~15V
PARALLEL 8 BITS INPUT LOADING 8-BIT DAC PQCC20
DAC 2-CH R-2R 8-bit 20-Pin PLCC T/R
The AD7528 is a monolithic dual 8-bit digital/analog converter featuring excellent DAC-to-DAC matching. It is available in skinny 0.3" wide 20-pin DIP's and in 20-terminal surface mount packages. Seperate on-chip latches are provided for each DAC to allow easy microprocessor interface. Data is transferred into either of the two DAC data latches via a common 8-bit TTL/CMOS compatible input port. Control input DAC A/DAC B determines which DAC is to be loaded. The AD7528's load cycle is similar to the write cycle of a random access memory and the device is bus compatible with most 8-bit microprocessors, including 6800, 8080, 8085, Z80. The device operates from a +5V to +15V power supply, dissipating only 20mW of power. Both DAC's offer excellent four quadrant multiplication characteristics with a seperate reference input and feedback resistor for each DAC.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7528KPREEL