Analog Devices AD7533JPZ-REEL

Surface Mount QUAD J BEND External Digital to Analog Converter -40C~85C 2mA 8.965mm 800ns
$ 4.65

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7533JPZ-REEL.

Arrow Electronics

Datasheet12 pages19 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-1.95%

CAD Models

Download Analog Devices AD7533JPZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.65
$ 16.089
$ 16.089
Stock
117,936
117,418
117,418
Authorized Distributors
1
6
6
Case/Package
LCC
PLCC
PLCC
Number of Pins
-
20
20
Logic Function
-
-
-
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Memory Size
-
-
-
Min Supply Voltage
-
5 V
5 V
Max Supply Voltage
-
16 V
16 V

Related Parts

Analog DevicesAD7528KP-REEL
IC DAC 8BIT DUAL MULT 20-PLCC

Descriptions

Descriptions of Analog Devices AD7533JPZ-REEL provided by its distributors.

Surface Mount QUAD J BEND External Digital to Analog Converter -40C~85C 2mA 8.965mm 800ns
DUAL PARALLEL WORD INPUT LOADING 0.8 us SETTLING TIME 10-BIT DAC PQCC20
The AD7533 is a low cost, 10-bit, 4-quadrant multiplying DAC manufactured using an advanced thin-film-on-monolithic-CMOS wafer fabrication process. Pin and function equivalent to the AD7520 industry standard, the AD7533 is recommended as a lower cost alternative for old AD7520 sockets or new 10-bit DAC designs. AD7533 application flexibility is demonstrated by its ability to interface to TTL or CMOS, operate on 5 V to 15 V power, and provide proper binary scaling for reference inputs of either positive or negative polarity. Applications Digitally controlled attenuators Programmable gain amplifiers Function generation Linear automatic gain controls Data Sheet, Rev. C, 3/07

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated