Analog Devices AD7528JRZ-REEL7

CMOS Dual 8-Bit Buffered Multiplying DAC
$ 16.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7528JRZ-REEL7.

HQonline

Datasheet8 pages27 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
-5.34%

CAD Models

Download Analog Devices AD7528JRZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.405
$ 15.534
$ 15.534
Stock
187,202
172,753
172,753
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
180 ns
180 ns
180 ns
Interface
Parallel, Serial
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7528JR-REEL7
Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 7.5mm 400ns 5V
Analog DevicesAD7528LRZ
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO20
Analog DevicesAD7528LRZ-REEL
CMOS Dual 8-Bit Buffered Multiplying DAC
Texas InstrumentsDAC0800LCM/NOPB
150us Parallel 8-bit SOIC-16 Digital to Analog Converters (DAC) ROHS
Texas InstrumentsDAC0808LCM/NOPB
4.518V 8bit 1 8 Parallel Multiplying DAC SOIC-16 9.91mm*3.91mm*1.45mm
Texas InstrumentsDAC0802LCMX/NOPB
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PDSO16

Descriptions

Descriptions of Analog Devices AD7528JRZ-REEL7 provided by its distributors.

CMOS Dual 8-Bit Buffered Multiplying DAC
DAC 2-CH R-2R 8-bit 20-Pin SOIC W T/R
Dac, 8Bit, Soic-20, -40 To 85Deg C; Resolution (Bits):8Bit; Sampling Rate:-; Data Interface:Parallel; Supply Voltage Range:5V To 15V; Adc/Dac Case Style:Soic; No. Of Pins:20Pins; Input Channel Type:Single Ended Rohs Compliant: Yes |Analog Devices, Inc. AD7528JRZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7528JRZREEL7