Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7528LRZ

IC DAC 8BIT A-OUT 20SOIC 8 Bit Digital to Analog Converter 2 20-SOIC
$ 31.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7528LRZ.

element14 APAC

Datasheet8 pages28 years ago

Analog Devices

Augswan

iiiC

Inventory History

3 month trend:
+103%

CAD Models

Download Analog Devices AD7528LRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 31.082
$ 4.705
$ 4.705
Stock
320,777
238,164
238,164
Authorized Distributors
6
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
5.6 Msps
10 Msps
10 Msps
Polarity
Bipolar, Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
4.75 V
4.75 V
Max Supply Voltage
15 V
15.5 V
15.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7528LR-REEL
IC DAC 8BIT A-OUT 20SOIC 8 Bit Digital to Analog Converter 2 20-SOIC
Analog DevicesAD7528JRZ
IC DAC 8BIT A-OUT 20SOIC 8 Bit Digital to Analog Converter 2 20-SOIC
Analog DevicesAD7528JRZ-REEL7
IC DAC 8BIT A-OUT 20SOIC 8 Bit Digital to Analog Converter 2 20-SOIC
Texas InstrumentsDAC0800LCM/NOPB
IC DAC 8BIT A-OUT 16SOIC 8 Bit Digital to Analog Converter 1 16-SOIC
Texas InstrumentsDAC0808LCM/NOPB
±4.518V 8bit 1 8 Parallel Multiplying DAC SOIC-16 SMD mount 9.91mm*3.91mm*1.45mm
Texas InstrumentsDAC0802LCMX/NOPB
±4.518V 8bit 8 Parallel Multiplying DAC SOIC-16 SMD mount,glue mount 1.5mm(height)

Descriptions

Descriptions of Analog Devices AD7528LRZ provided by its distributors.

IC DAC 8BIT A-OUT 20SOIC 8 Bit Digital to Analog Converter 2 20-SOIC
5V~15V 5.6MS/s 8bit 2 8 Parallel 5V~15V R-2R SOIC-20 SMD mount 13mm(Length)*2.65mm(height)
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDSO20
CMOS Dual 8-Bit Buffered Multiplying DAC
DAC 2-CH R-2R 8-bit 20-Pin SOIC W Tube
Dac, 8Bit, Soic-20, -40 To 85Deg C; |Analog Devices, Inc. AD7528LRZ
20-SOIC (0.295 7.50mm Width) Current - Unbuffered R-2R AD7528 digital to analog converter 10V 400ns 5.6Msps 0.5LSB
IC DAC 8BIT DUAL MULTIPLY 20SOIC
数模转换器, 8位, SOIC-20, -40 至 85度;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated