Analog Devices AD7528LRZ-REEL

CMOS Dual 8-Bit Buffered Multiplying DAC
$ 24.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7528LRZ-REEL.

Upverter

Datasheet8 pages27 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-16.67%

CAD Models

Download Analog Devices AD7528LRZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.575
$ 4.75
$ 4.75
Stock
149,870
574,022
574,022
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
5.6 Msps
10 Msps
10 Msps
Polarity
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
0.5 LSB
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
14.5 V
14.5 V
Max Supply Voltage
15 V
15.5 V
15.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7528LR-REEL
IC DAC 8BIT DUAL MULT 20SOIC
Analog DevicesAD7528JRZ
CMOS Dual 8-Bit Buffered Multiplying DAC
Analog DevicesAD7528JRZ-REEL7
CMOS Dual 8-Bit Buffered Multiplying DAC
Texas InstrumentsDAC0800LCM/NOPB
150us Parallel 8-bit SOIC-16 Digital to Analog Converters (DAC) ROHS
Texas InstrumentsDAC0808LCM/NOPB
4.518V 8bit 1 8 Parallel Multiplying DAC SOIC-16 9.91mm*3.91mm*1.45mm
Texas InstrumentsDAC0802LCMX/NOPB
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PDSO16

Descriptions

Descriptions of Analog Devices AD7528LRZ-REEL provided by its distributors.

CMOS Dual 8-Bit Buffered Multiplying DAC
DAC 2-CH R-2R 8-bit 20-Pin SOIC W T/R
20-SOIC (0.295 7.50mm Width) Current - Unbuffered R-2R AD7528 digital to analog converter 10V 400ns 5.6Msps 0.5LSB
PARALLEL 8 BITS INPUT LOADING 8-BIT DAC PDSO20
SOP-20-300mil Digital To Analog Converters (DACs) ROHS
IC DAC 8BIT DUAL MULTIPLY 20SOIC
DAC, 1 FUNC, PARALLEL, 8 BITS IN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated