Texas Instruments DAC0808LCM/NOPB

±4.518V 8bit 1-Channel Parallel Multiplying DAC SOIC-16 SMD 9.91mm × 3.91mm × 1.45mm
$ 1.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC0808LCM/NOPB.

element14

Datasheet14 pages14 years ago
Datasheet12 pages24 years ago

Texas Instruments

Inventory History

3 month trend:
-0.88%

CAD Models

Download Texas Instruments DAC0808LCM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC0800LCM/NOPB
150us Parallel 8-bit SOIC-16 Digital to Analog Converters (DAC) ROHS
Texas InstrumentsDAC0800LCMX
±4.518V 8bit 8-Channel Parallel Multiplying DAC, SOIC-16, SMD, Adhesive Mount, 1.5mm H
Texas InstrumentsDAC0800LCM
DAC 1-CH Current Steering 8-bit 16-Pin SOIC Tube / IC CONVERTER D/A 8BIT 16-SOIC
Analog DevicesDAC08ES-REEL
±4.518V 8bit 8 Parallel 9V~36V Multiplying DAC SOIC-16 SMD mount,glue mount 1.5mm(height)
MicrochipMCP4902-E/SL
DAC 2-CH Resistor-String 8-bit 14-Pin SOIC N Tube Automotive AEC-Q100
Analog DevicesAD7302BR-REEL
DAC 2-CH 8-bit 20-Pin SOIC W T/R

Descriptions

Descriptions of Texas Instruments DAC0808LCM/NOPB provided by its distributors.

±4.518V 8bit 1-Channel Parallel Multiplying DAC SOIC-16 SMD 9.91mm × 3.91mm × 1.45mm
DAC 1-CH R-2R 8-bit 16-Pin SOIC N Rail
DAC, 8BIT, SOIC-16; Resolution (Bits): 8bit; Sampling Rate: -; Data Interface: Parallel; Supply Voltage Range: 4.5V to 5.5V, -4.5V to -16.5V; ADC / DAC Case Style: SOIC; No. of Pins: 16Pins; Input Channel Type: Parallel; Operat
D/A Converter (D-A) IC; Resolution (Bits):8; Settling Time:150ns; No. of DACs:1; Data Interface:Parallel, CMOS / TTL; Output Type:Current; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Termination Type:SMD; Package/Case:16-NSOIC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC0808LCM/NOPB .
  • DAC0808LCMNOPB