Analog Devices AD7524JR-REEL

Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 2mA 9.9mm 0.5LSB
$ 5.13

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7524JR-REEL.

Arrow Electronics

Datasheet8 pages29 years ago

Augswan

iiiC

Inventory History

3 month trend:
-1.58%

CAD Models

Download Analog Devices AD7524JR-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.13
$ 12.351
$ 12.351
Stock
264,027
419,975
419,975
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
-
4 Msps
4 Msps
Polarity
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Related Parts

Analog DevicesMX7524JCSE
IC DAC 8BIT A-OUT 16SO / CMOS 8-Bit Buffered Multiplying DACs
Analog DevicesPM7524FSZR7
IC DAC 8BIT BUFF MULTIPLY 16SOIC
Analog DevicesAD7524JRZ
Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin SOIC N
Analog DevicesPM7528HSRZ
8-BIT Buffered Multiplying Dac
Texas InstrumentsTLC7528CDW
Digital to Analog Converter 2 Channel Rail to Rail 8-Bit 20-Pin SOIC Tube
Texas InstrumentsTLC7528IDW
DUAL 8-BIT MULTIPLYING DIGITAL-TO-ANALOG CONVERTERS | IC DAC 8BIT A-OUT 20SOIC

Descriptions

Descriptions of Analog Devices AD7524JR-REEL provided by its distributors.

Surface Mount DUAL GULL WING External Digital to Analog Converter -40C~85C 2mA 9.9mm 0.5LSB
PARALLEL 8 BITS INPUT LOADING 0.5 us SETTLING TIME 8-BIT DAC PDSO16
IC,D/A CONVERTER,SINGLE,8-BIT,CMOS,SOP,16PIN
DAC 1-CH R-2R 8-bit 16-Pin SOIC N T/R
16-SOIC (0.154 3.90mm Width) Current - Unbuffered R-2R e0 digital to analog converter 5V 500ns 9.9mm -40C~85C
5V~15V 8bit 8 Parallel 5V~15V R-2R SOIC-16
IC DAC 8BIT MULTIPLYING 16-SOIC
The AD7524 is a low cost, 8-bit monolithic CMOS DAC designed for the direct interface to most microprocessors. Basically an 8-bit DAC with input latches. the AD7524's load cycle is similar to the "write" cycle of a random access memory. Using an advanced thin-film on CMOS fabrication process, the AD7524 provides accuracy to 1/8LSB with a typical power dissipation of less than 10 milliwatts. A newly improved design eliminates the protection Schottky previously required and guarantees TTL compatibility when using a +5 supply. Loading speed has been increased for compatibility with most microprocessors. Featuring operation from +5V to +15V, the AD7524 interfaces directly to most microprocessor buses or output ports. Excellent multiplying characteristics (2- or 4-quadrant) make the AD7524 an ideal choice for many microprocessor controlled gain setting and signal control applications.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7524JRREEL