Texas Instruments TLC7528CDW

Dac, 8 Bit, 2 Ch, Parallel, 5V~15V, R-2R, SOIC-20, SMD, 12.8MM L × 2.35MM H
$ 5.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLC7528CDW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Technical Drawing2 pages15 years ago

Farnell

TME

Mouser

Newark

Inventory History

3 month trend:
+6.43%

CAD Models

Download Texas Instruments TLC7528CDW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.162
$ 4.84
$ 4.84
Stock
258,926
619,041
619,041
Authorized Distributors
5
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Number of Bits
8
8
8
Settling Time
100 ns
100 ns
100 ns
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Polarity
-
-
-
Number of DAC Channels
2
2
2
Min Supply Voltage
4.75 V
14.5 V
14.5 V
Max Supply Voltage
15.5 V
15.5 V
15.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTLC7528IDW
DUAL 8-BIT MULTIPLYING DIGITAL-TO-ANALOG CONVERTERS | IC DAC 8BIT A-OUT 20SOIC
Texas InstrumentsTLC7528EDW
Digital to Analog Converter 2 Channel Rail to Rail 8-Bit 20-Pin SOIC Tube
Texas InstrumentsTLC7528IDWR
PARALLEL 8 BITS INPUT LOADING 0.1 us SETTLING TIME 8-BIT DAC PDSO20

Descriptions

Descriptions of Texas Instruments TLC7528CDW provided by its distributors.

DAC, 8bit, 2 Ch, Parallel, 5V~15V, R-2R, SOIC-20, SMD, 12.8mm L × 2.35mm H
Digital to Analog Converter 2 Channel Rail to Rail 8-Bit 20-Pin SOIC Tube
8-bit, 0.1 μs dual MDAC, parallel input, fast control signaling for DSP, easy micro I/F 20-SOIC 0 to 70
DAC 2-CH Segment 8-bit 20-Pin SOIC Tube
DUAL 8-BIT MULTIPLYING DIGITAL-TO-ANALOG CONVERTER D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.1us Settling Time, PDSO20
IC, MDAC, 8BIT, DUAL, SMD; Resolution (Bits):8bit; Sampling Rate:10MSPS; Data Interface:Parallel; Supply Voltage Range:4.75V to 5.25V, 14.5V to 15.5V; ADC / DAC Case Style:SOIC; No. of Pins:20Pins; Input Channel Type:Parallel; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:7528; No. of Bits:8bit; Operating Temperature Range:0°C to +70°C; Output Type:Current; Settling Time:100ns; Supply Current:2mA; Supply Voltage Max:15.5V; Supply Voltage Min:4.75V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLC-7528CDW
  • TLC7528CDW .
  • TLC7528CDW.