Analog Devices MX7524JCSE

Surface Mount DUAL GULL WING External Digital to Analog Converter 0C~70C 1mA 1.5mm 0.5LSB
$ 2.72

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7524JCSE.

DigiKey

Datasheet8 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.72
$ 6.09
$ 6.09
Stock
231,163
416,499
416,499
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
8
8
8
Sampling Rate
-
-
-
Polarity
Bipolar, Unipolar
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
0.5 LSB
0.5 LSB
0.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
15 V
15 V
15 V

Related Parts

Analog DevicesMX7524LCSE+
5V~15V 8bit 1 8 Parallel 5V~15V R-2R SOIC-16 SMD mount 10mm(Length)*1.5mm(height)
Analog DevicesPM7524FSZR7
5V~15V 8bit 8 Parallel 5V~15V R-2R SOIC-16 SMD mount,glue mount
Analog DevicesMX7528KCWP+T
CMOS, Dual, Buffered, 8-Bit Multiplying DAC
Analog DevicesPM7528HSRZ
5V~15V 8bit 8 Parallel 5V~15V R-2R SOIC-20 SMD mount,glue mount
Analog DevicesMX7528JCWP
5V~15V 8bit 2 8 Parallel 5V~15V R-2R SOIC-20 SMD mount 13mm(Length)*2.35mm(height)
Analog DevicesAD7628KRZ
Digital to Analog Converter 2 Channel Rail to Rail 8-Bit 20-Pin SOIC W

Descriptions

Descriptions of Analog Devices MX7524JCSE provided by its distributors.

Surface Mount DUAL GULL WING External Digital to Analog Converter 0C~70C 1mA 1.5mm 0.5LSB
IC DAC 8BIT A-OUT 16SO / CMOS 8-Bit Buffered Multiplying DACs
DAC 1-CH R-2R 8-bit 16-Pin SOIC N
5V~15V 8bit 8 Parallel 5V~15V R-2R SOIC-16 SMD mount
IC DAC 8BIT CMOS BUFFERED 16SOIC
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated