Analog Devices PM7528HSRZ

Surface Mount External ROHS3Compliant Parallel Digital to Analog Converter 0C 0.5LSB 400ns 15V
$ 4.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices PM7528HSRZ.

SHENGYU ELECTRONICS

Datasheet5 pages21 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Analog DevicesMX7528KCWP+T
CMOS, Dual, Buffered, 8-Bit Multiplying DAC
Analog DevicesPM7528FSRZ
D/A Converter, 1 Func, Parallel, Word Input Loading, CDIP18
Analog DevicesPM7528FS
IC DAC 8BIT DUAL MULTIPLY 20SOIC / Bit Digital to Analog Converter 20-SOIC
Analog DevicesPM7528HSZ
Surface Mount RoHS Compliant Parallel SOIC digital to analog converter 0C 0.5LSB 400ns 15V
Analog DevicesMX7528JCWP
5V~15V 8bit 2 8 Parallel 5V~15V R-2R SOIC-20 SMD mount 13mm(Length)*2.35mm(height)
Analog DevicesMX7524JCSE
Surface Mount DUAL GULL WING External Digital to Analog Converter 0C~70C 1mA 1.5mm 0.5LSB

Descriptions

Descriptions of Analog Devices PM7528HSRZ provided by its distributors.

Surface Mount External ROHS3Compliant Parallel Digital to Analog Converter 0C 0.5LSB 400ns 15V
5V~15V 8bit 8 Parallel 5V~15V R-2R SOIC-20 SMD mount,glue mount
8-BIT Buffered Multiplying Dac
DAC 2-CH R-2R 8-bit 20-Pin SOL
IC DAC 8BIT DUAL MULTIPLY 20SOIC
The PM-7528 contains two 8-bit multiplying digital-to-analog converters. Excellent DAC-to-DAC matching and tracking results from monolithic construction. The PM-7528 consists of two thin-film R-2R resistor-ladder networks, tracking span resistors, two data latches, one input buffer, and control logic Operation from a 5 to 15 volt single power supply dissipates only 20mW of power in a space saving 20-pin 0.3" wide DIP. The PM-7528 features circuitry designed to protect against damage from electrostatic discharges. Digital input data is directed into one of the DAC data latches determined by the DAC selection control line DAC A/DAC B. The 8-bit wide input data path provides TTL/CMOS compatibility. The data load cycle is similar to the write cycle of a random access memory. The PM-7528 is bus compatible with most 8-bit microprocessors, including the 6800, 8080, 8085, and Z80. Applications Digital gain/attenuation control Digital control of filter parameters Digitally-controlled audio circuits X-Y graphics Digital/synchro conversion Robotics Ideal for battery-operated equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated