Analog Devices AD7492AR

1.25 MSPS, 16 mW Internal REF and CLK, 12-Bit Parallel ADC | IC ADC 12BIT SAR 24SOIC
$ 10.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7492AR.

Arrow Electronics

Datasheet24 pages20 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7492AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.61
$ 16.266
$ 16.266
Stock
291,296
216,191
216,191
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
1.5 LSB
Differential Nonlinearity
-0.9 LSB
-0.9 LSB
-0.9 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesAD7492ARZ-REEL7
Single ADC SAR 1Msps 12-bit Parallel 24-Pin SOIC W T/R
Analog DevicesAD7492BR-REEL
IC ADC 12BIT SAR 24SOIC
Analog DevicesAD7492BR
Single ADC SAR 1Msps 12-bit Parallel 24-Pin SOIC W Tube
Texas InstrumentsTLV1571CDW
1-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 24-SOIC 0 to 70
Texas InstrumentsTLV1571IDW
1-Ch. 10-Bit 1.25 MSPS ADC 8-Ch., DSP/SPI, Hardware Configurable, Low Power 24-SOIC -40 to 85
Texas InstrumentsTLV1570IDW
8-Channel Single ADC SAR 1.25Msps 10-bit Serial Automotive 20-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices AD7492AR provided by its distributors.

1.25 MSPS, 16 mW Internal REF and CLK, 12-Bit Parallel ADC | IC ADC 12BIT SAR 24SOIC
Single ADC SAR 1Msps 12-bit Parallel 24-Pin SOIC W Tube
1-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO24
24-SOIC (0.295 7.50mm Width) TIN LEAD Tube ADC SUCCESSIVE APPROXIMATION analog digital converter 2.65mm 1M 0.88mus 2.5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated