Texas Instruments ADC10064CIWM

10-Bit 600 ns A/D Converter with Input Multiplexer and Sample/Hold 28-SOIC -40 to 85
$ 5.15

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC10064CIWM.

Texas Instruments

Datasheet22 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

Farnell

Newark

iiiC

Inventory History

3 month trend:
-2.09%

CAD Models

Download Texas Instruments ADC10064CIWM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsADC10464CIWM
10-Bit 600 ns A/D Converter with Input Multiplexer and Sample/Hold 28-SOIC -40 to 85
Texas InstrumentsADC10464CIWMX
IC ADC 10BIT FLASH 28SOIC / 10 Bit Analog to Digital Converter 4 Input 1 Flash 28-SOIC
Texas InstrumentsTLV1562IDW
10-Bit, 2 MSPS ADC Quad Ch. (Config.) w/mux, Pgmable es. vs. Speed/Conversion Mode, Auto o 28-SOIC -40 to 85
Analog DevicesAD876JR
Single Channel Single ADC Pipelined 20Msps 10-bit Parallel 28-Pin SOIC W Tube
RenesasHI5766KCB
ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28
Analog DevicesAD9220ARZ
Analog to Digital Converter Single Pipelined 10 MSPS 12-Bit Parallel 28-Pin SOIC W

Descriptions

Descriptions of Texas Instruments ADC10064CIWM provided by its distributors.

10-Bit 600 ns A/D Converter with Input Multiplexer and Sample/Hold 28-SOIC -40 to 85
10-Bit 600 ns A/D Converter | IC ADC 10BIT FLASH 28SOIC
ADC Single Pipelined 800ksps 10-bit Parallel 28-Pin SOIC W Rail
4-CH 10-BIT FLASH METHOD ADC PARALLEL ACCESS PDSO28
IC, ADC, 10BIT, W/MUX, 28SOIC; Resolution (Bits):10bit; Sampling Rate:800kSPS; Data Interface:Parallel; Supply Voltage Range - Analogue:4.5V to 5.5V; Supply Voltage Range - Digital:4.5V to 5.5V; Supply Current:30mA; IC Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:10064; Conversion Time:1.4µs; Digital IC Case Style:SOIC; Input Channel Type:Differential; Input Type:Differential; Linearity Error ADC / DAC +:0.5LSB; No. of Channels:4; Package / Case:SOIC; Sample Rate:800kHz; Sample Rate:800kHz; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.