Analog Devices AD744SH

IC Opamp Jfet 1 Circuit TO99-8
$ 7.91

Price and Stock

Inventory History

3 month trend:
-21.10%

Alternate Parts

Price @ 1000
$ 7.91
$ 81.515
$ 81.515
Stock
102,737
159,531
159,531
Authorized Distributors
1
2
2
Case/Package
-
TO-99-8
TO-99-8
Number of Pins
-
8
8
Number of Circuits
-
-
-
Slew Rate
-
75 V/µs
75 V/µs
Gain Bandwidth Product
-
13 MHz
13 MHz
Input Offset Voltage (Vos)
-
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
95 dB
95 dB
Common Mode Rejection Ratio
-
88 dB
88 dB
Min Supply Voltage
-
9 V
9 V
Max Supply Voltage
-
36 V
36 V
Operating Supply Current
-
-
-

Descriptions

Descriptions of Analog Devices AD744SH provided by its distributors.

IC OPAMP JFET 1 CIRCUIT TO99-8
3.5mA J-FET TO-99-8 Through hole mounting
OP AMP,1000UV OFFSET-MAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated