Texas Instruments OPA627SM

55V/µs high-speed 0.8µV/˚C max drift precision operational amplifier 8-TO-99
$ 131.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments OPA627SM.

Texas Instruments

Technical Drawing3 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages15 years ago
Technical Drawing2 pages19 years ago
Datasheet3 pages30 years ago

Newark

Mouser

Factory Futures

iiiC

Inventory History

3 month trend:
-1.88%

CAD Models

Download Texas Instruments OPA627SM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsOPA637SM
ROHS3Compliant EAR99 OPA637 Tube op amp amplifier circuit 9.08mm 1pA 15V 80000kHz
Texas InstrumentsOPA637BM
ROHS3Compliant EAR99 OPA637 Tube op amp buffer circuit 9.08mm 0.000005muA 15V 80000kHz
Texas InstrumentsOPA637AM
ROHS3Compliant EAR99 OPA637 Tube op amp buffer circuit 9.08mm 0.002muA 15V 80000kHz
Analog DevicesOP27GJZ
IC OPAMP GP 8MHZ TO99-8 / Op Amp Single Low Noise Amplifier ±22V 8-Pin TO-99 Tube
Analog DevicesAMP03BJZ
PRECISION, UNITY-GAIN DIFFERENTIAL AMPLIFIER Instrumentation Amplifier
Analog DevicesOP77FJZ
Op Amp Single Ultra Low Offset Voltage Amplifier ±22V 8-Pin TO-99 Tube

Descriptions

Descriptions of Texas Instruments OPA627SM provided by its distributors.

55V/µs high-speed 0.8µV/˚C max drift precision operational amplifier 8-TO-99
ROHS3Compliant EAR99 OPA627 Tube op amp amplifier circuit 9.08mm 0.05muA 15V 16000kHz
Op Amp Single Low Offset Voltage Amplifier ±18V/36V 8-Pin TO-99 Tube
Operational Amplifier, 1 Func, 100uV Offset-Max, BIPolar, MBCY8
IC,Operational Amplifier,SINGLE,BIPOLAR/JFET,CAN,8PIN,METAL
7mA 55V/μs 15nV/rtHz@ ±15V 16MHz Rail to Rail 45mA 1 1 -4.5V ±18V,36V 40μV 1pA General Purpose TO-99-8 Through hole mounting 9.08mm*9.08mm*5.72mm
OP AMP, PRECISION FET, TO-99-8, 627; No. of Amplifiers:1; Op Amp Type:High Speed; Gain, Bandwidth -3dB:16MHz; Slew Rate:55V/µs; Voltage, Supply Min:4.5V; Voltage, Supply Max:18V; Termination Type:Through Hole; Case Style:TO-99; No. of Pins:8; Operating Temperature Range:-55°C to +125°C; Bandwidth:16MHz; Base Number:627; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage, Input Offset Max:100µV; Voltage, Supply +Nom:18V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.