Analog Devices AD7441BRTZ-R2

10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-8
$ 2.82

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7441BRTZ-R2.

Upverter

Datasheet24 pages16 years ago
Datasheet25 pages16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7441BRTZ-R2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.82
$ 5.09
Stock
144,490
242,834
Authorized Distributors
1
5
Case/Package
SOT-23
SOT-23-8
Number of Pins
8
8
Number of Bits
-
10
Sampling Rate
1 Msps
1 Msps
Polarity
-
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
-
0.5 LSB
Differential Nonlinearity
-
0.5 LSB
Number of A/D Converters
-
1
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.25 V

Related Parts

Texas InstrumentsADC121S101CIMF/NOPB
ADC Single SAR 1MSPS 12-Bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADCS7476AIMF/NOPB
ADC Single SAR 1MSPS 12-Bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADCS7478AIMF/NOPB
ADC Single SAR 1MSPS 8-Bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7476ARTZ-500RL7
1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R / IC ADC 12BIT 1MSPS SOT-23-6
Analog DevicesAD7477ARTZ-500RL7
1-Channel Single ADC SAR 1Msps 10-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7476ARTZ-REEL7
1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD7441BRTZ-R2 provided by its distributors.

10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-8
1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO8
ADC, SAR, 10-BIT, SERIAL ACCESS
GULL WING DUAL Not Qualified SERIAL analog digital converter 20pF -40C 3/5V 9.3mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated