Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC121S101CIMF/NOPB

IC ADC 12BIT SAR SOT23-6 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
$ 3.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC121S101CIMF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago
Datasheet22 pages13 years ago
Datasheet23 pages13 years ago
Datasheet19 pages13 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
-8.06%

CAD Models

Download Texas Instruments ADC121S101CIMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC121S101CIMF/NOPB.

Related Parts

Texas InstrumentsADCS7476AIMF/NOPB
IC ADC 12BIT SAR SOT23-6 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Texas InstrumentsADCS7476AIMFX
IC ADC 12BIT SAR SOT23-6 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Texas InstrumentsADCS7476AIMFX/NOPB
IC ADC 12BIT SAR SOT23-6 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Analog DevicesAD7477ARTZ-500RL7
IC ADC 10BIT SAR SOT23-6 10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6

Descriptions

Descriptions of Texas Instruments ADC121S101CIMF/NOPB provided by its distributors.

IC ADC 12BIT SAR SOT23-6 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
SINGLE CHANNEL, 0.5 TO 1 MSPS, 12-BIT A/D CONVERTER ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6
Single Channel, 0.5 to 1 Msps, 12-Bit A/D Converter 6-SOT-23 -40 to 125
12BIT ADC, 1MSPS, SMD; Resolution, bits:12bit; Sampling Rate:1MSPS; Channels, No. of:1; Input type:Single Ended; Interface type:Serial, SPI; Voltage, supply min:2.7V; Termination Type:SMD; Case style:SOT-23; Temperature, operating range:-40°C to +125°C; Pins, No. of:6; Voltage, supply max:5.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC121S101CIMF/NOPB .
  • ADC121S101CIMFNOPB