Analog Devices AD7476ARTZ-500RL7

1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R / IC ADC 12BIT 1MSPS SOT-23-6
$ 7.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7476ARTZ-500RL7.

element14 APAC

Datasheet12 pages15 years ago
Datasheet25 pages17 years ago

Analog Devices

Upverter

Farnell

Newark

Inventory History

3 month trend:
+105%

CAD Models

Download Analog Devices AD7476ARTZ-500RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.315
$ 8.61
Stock
152,264
343,591
Authorized Distributors
6
6
Case/Package
SOT-23-6
SOT-23
Number of Pins
6
6
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
0.75 LSB
0.75 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.35 V
2.35 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7476ARTZ-500RL7.

Related Parts

Texas InstrumentsADS7886SBDBVT
1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7477ARTZ-500RL7
1-Channel Single ADC SAR 1Msps 10-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADS7886SDBVT
1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADCS7477AIMF/NOPB
ADC Single SAR 1MSPS 10-Bit Serial 6-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD7476ARTZ-500RL7 provided by its distributors.

1-Channel Single ADC SAR 1Msps 12-bit Serial 6-Pin SOT-23 T/R / IC ADC 12BIT 1MSPS SOT-23-6
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6
1MSPS, 12-Bit ADC in 6 Lead SOT-23
IC, 12BIT ADC, 1MSPS, SOT23-6; Resolution (Bits): 12bit; Sampling Rate: 1MSPS; Input Channel Type: Single Ended; Data Interface: Serial, SPI; Supply Voltage Type: Single; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.25V; ADC / DAC Case Style: SOT-23; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Single 12-Bit SAR ADCs; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017); Base Number: 7476; IC Case Style: SOT-23; No. of Channels: 1Channels; Operating Temperature Range: -40°C to +85°C; Supply Current: 3.5mA; Supply Voltage Range: 2.7V to 5.25V; Supply Voltage Range - Analogue: 2.35V to 5.25V; Termination Type: Surface Mount Device
The AD7476/AD7477/AD7478 are, respectively, 12-bit, 10-bit,and 8-bit, high speed, low power, successive-approximation Ad Cs. The parts operate from a single 2.35 V to 5.25 V power supply and feature throughput rates up to 1 MSPS. The parts contain a low noise, wide bandwidth track-and-hold amplifier that can handle input frequencies in excess of 6 MHz. The conversion process and data acquisition are controlled using CS and the serial clock, allowing the devices to interface with microprocessors or DSPs. The input signal is sampled on the falling edge of CS and the conversion is also initiated at this point. There are no pipeline delays associated with the part. The AD7476/AD7477/AD7478 use advanced design techniques to achieve very low power dissipation at high throughput rates. The reference for the part is taken internally from VDD. This allows the widest dynamic input range to the ADC. Thus the analog input range for the part is 0 V to VDD. The conversion rate is determined by the SCLK.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7476ARTZ 500RL7
  • AD7476ARTZ-500-RL7
  • AD7476ARTZ-500RL7 .
  • AD7476ARTZ-500RL7.
  • AD7476ARTZ500RL7