Texas Instruments ADCS7478AIMF/NOPB

ADC Single SAR 1MSPS 8-Bit Serial 6-Pin SOT-23 T/R
$ 1.934
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADCS7478AIMF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet29 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet29 pages13 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-4.61%

CAD Models

Download Texas Instruments ADCS7478AIMF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.934
$ 2.028
Stock
253,623
423,729
Authorized Distributors
5
5
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Bits
8
1
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
0.3 LSB
0.3 LSB
Differential Nonlinearity
-
0.3 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADC081S101CIMF/NOPB
ADC Single SAR 1MSPS 8-Bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADC081S101CIMFX/NOPB
ADC Single SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
Texas InstrumentsADC081S021CIMF/NOPB
1-Channel Single ADC SAR 200ksps 8-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7478ARTZ-500RL7
1-Channel Single ADC SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
Analog DevicesAD7478ART-REEL
Single ADC SAR 1Msps 8-bit Serial 6-Pin SOT-23 T/R
Analog to Digital Converter, 10 bit, SAR, 22.3 kSPS, Single Ended, Serial I2C, 2.7 V to 5.5 V

Descriptions

Descriptions of Texas Instruments ADCS7478AIMF/NOPB provided by its distributors.

ADC Single SAR 1MSPS 8-Bit Serial 6-Pin SOT-23 T/R
Analogue To Digital Converter, 8 Bit, 1 Msps, Single, 2.7 V, 5.25 V, Sot-23
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDSO6
1MSPS, 8-Bit A/D Converters in SOT-23 & LLP 6-SOT-23 -40 to 85
ADC, 8bit, 1Msps, 72dB, 1-Ch, 8-Ch DSP, SPI, Single-Ended, 2.7V~5.25V, SAR, SOT-23-6, SMD, Adhesive Mount, 2.92mm × 1.6mm × 1.02mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADCS7478AIMFNOPB