Analog Devices AD743JRZ-16-REEL7

ROHS3Compliant EAR99 AD743 Tape & Reel (TR) op amp buffer circuit 2.65mm 0.0006muA 15V 4500kHz
$ 11.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD743JRZ-16-REEL7.

Upverter

Datasheet12 pages22 years ago

Analog Devices

iiiC

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD743JRZ-16-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.37
$ 11.37
$ 11.37
Stock
99,878
218,891
218,891
Authorized Distributors
2
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
2.8 V/µs
2.8 V/µs
2.8 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
96 dB
96 dB
96 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
9.6 V
4.5 V
4.5 V
Max Supply Voltage
36 V
18 V
18 V
Operating Supply Current
10 mA
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 days ago)

Related Parts

Analog DevicesAD743JR-16-REEL7
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO16
Analog DevicesAD743JR-16-REEL
Contains Lead GULL WING Surface Mount J-FET J-FET Amplifier 6mus 5.5nV/sqrt Hz 95dB 18pF
Analog DevicesAD743JR-16
Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 2.65mm 0.0006muA -15V 4500kHz
Texas InstrumentsINA217AIDWT
Low Noise, Low-Distortion Instrumentation Amplifier eplacement for SSM2017 16-SOIC -40 to 125
Texas InstrumentsINA111AU/1K
High Speed FET-Input Instrumentation Amplifier 16-SOIC -40 to 85
Texas InstrumentsINA217AIDWR
Low Noise, Low-Distortion Instrumentation Amplifier Replacement for SSM2017 16-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices AD743JRZ-16-REEL7 provided by its distributors.

ROHS3Compliant EAR99 AD743 Tape & Reel (TR) op amp buffer circuit 2.65mm 0.0006muA 15V 4500kHz
Op Amp Single Ultra Low Noise Amplifier ±18V 16-Pin SOIC W T/R
OP-AMP, 4.5MHZ, 70DEG C, WSOIC-16; Available until stocks are exhausted
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO16

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD743JRZ-16REEL7
  • AD743JRZ16REEL7