Texas Instruments INA217AIDWR

Low Noise, Low-Distortion Instrumentation Amplifier Replacement for SSM2017 16-SOIC -40 to 125
$ 5.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments INA217AIDWR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages9 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Upverter

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+183%

CAD Models

Download Texas Instruments INA217AIDWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.33
$ 5.646
Stock
363,559
262,989
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Circuits
1
1
Slew Rate
15 V/µs
15 V/µs
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
50 µV
250 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
100 dB
100 dB
Min Supply Voltage
9 V
9 V
Max Supply Voltage
36 V
36 V
Operating Supply Current
10 mA
10 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Analog DevicesAD825ARZ-16
Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W Tube
Texas InstrumentsINA103KU/1K
Low Noise, Low Distortion Instrumentation Amplifier 16-SOIC
Analog DevicesAD825ARZ-16-REEL
Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W T/R
Analog DevicesAD825ARZ-16-REEL7
Op Amp Single High Speed Amplifier ±18V 16-Pin SOIC W T/R
Texas InstrumentsXTR105UA/2K5
4-20mA Current Transmitter with Sensor Excitation and Linearization 14-SOIC -40 to 85
NCS2372 Series 40 V 1.4 MHz Dual Power Operational Amplifier - SOIC-16W

Descriptions

Descriptions of Texas Instruments INA217AIDWR provided by its distributors.

Low Noise, Low-Distortion Instrumentation Amplifier Replacement for SSM2017 16-SOIC -40 to 125
Instrumentation Amplifier, 1 Func, 250uV Offset-Max, 3.4MHz Band Width, BIPolar, PDSO16
3.4MHz Instrumentation Amp, 100dB CMRR, 15V Dual Supply, SOIC
SP Amp INSTR Amp Single ±18V 16-Pin SOIC T/R
10mA 15V/μs 60mA 1 ±18V 50μV 2μA 3.4MHz SOIC-16 SMD mount,glue mount 2.65mm(height)
2uA 50uV 3.4MHz Single channel SOIC-16-300mil Instrumentation Amplifiers ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.