Analog Devices AD743JR-16

Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 2.65mm 0.0006muA -15V 4500kHz
$ 8.54

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD743JR-16.

Upverter

Datasheet12 pages22 years ago

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD743JR-16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.54
$ 11.37
$ 11.37
Stock
121,763
212,912
212,912
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
2.8 V/µs
2.8 V/µs
2.8 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
1 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
96 dB
96 dB
96 dB
Common Mode Rejection Ratio
95 dB
95 dB
95 dB
Min Supply Voltage
9.6 V
4.5 V
4.5 V
Max Supply Voltage
36 V
18 V
18 V
Operating Supply Current
10 mA
10 mA
10 mA

Related Parts

Analog DevicesAD743JRZ-16-REEL7
ROHS3Compliant EAR99 AD743 Tape & Reel (TR) op amp buffer circuit 2.65mm 0.0006muA 15V 4500kHz
Analog DevicesAD743JRZ-16
ROHS3Compliant EAR99 AD743 Tube op amp amplifier circuit 10.5mm 0.0006muA 15V 4500kHz
Analog DevicesAD745KRZ-16
ROHS3Compliant EAR99 AD745 Tube op amp amplifier circuit 10.5mm 0.0004muA 15V 20000kHz
Texas InstrumentsINA217AIDWT
Low Noise, Low-Distortion Instrumentation Amplifier eplacement for SSM2017 16-SOIC -40 to 125
Texas InstrumentsINA110KU
Fast-Settling FET-Input Very High Accuracy Instrumentation Amplifier 16-SOIC
Texas InstrumentsINA111AU/1K
High Speed FET-Input Instrumentation Amplifier 16-SOIC -40 to 85

Descriptions

Descriptions of Analog Devices AD743JR-16 provided by its distributors.

Non-RoHS Compliant e0 TIN LEAD Tube op amp amplifier circuit 2.65mm 0.0006muA -15V 4500kHz
Ultralow Noise BiFET Op Amp | IC OPAMP JFET 1 CIRCUIT 16SOIC
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO16
NEW DESIGNS consider the ADA4627-1. The AD743 is an ultralow noise precision, FET input, monolithic operational amplifier. It offers a combination of the ultralow voltage noise generally associated with bipolar input op amps and the very low input current of a FET-input device. Furthermore, the AD743 does not exhibit an output phase reversal when the negative common-mode voltage limit is exceeded. The AD743's guaranteed, maximum input voltage noise of 4.0 nV/(root)Hz at 10 kHz is unsurpassed for a FET-input monolithic op amp, as is the maximum 1.0 µV p-p, 0.1 to 10 Hz noise. The AD743 also has excellent dc performance with 250 pA maximum input bias current and 0.5 mV maximum offset voltage. The AD743 is specifically designed for use as a preamp in capacitive sensors, such as ceramic hydrophones. It is available in five performance grades. The AD743J and AD743K are rated over the commercial temperature range of 0°C to +70°C. The AD743A and AD743B are rated over the industrial temperature range of -40°C to +85°C. The AD743S is rated over the military temperature range of -55°C to +125°C and is available processed to MIL-STD-883B, Rev. C. The AD743 is available in 8-pin plastic mini-DIP, 8-pin cerdip, 16-pin SOIC, or in chip form.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated