Analog Devices AD7415ARTZ-0REEL7

Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, 5 Pin, Surface Mount
$ 2.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7415ARTZ-0REEL7.

Upverter

Datasheet20 pages15 years ago
Datasheet20 pages21 years ago

Analog Devices

Newark

iiiC

Inventory History

3 month trend:
-2.51%

CAD Models

Download Analog Devices AD7415ARTZ-0REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.219
$ 1.92
$ 1.92
Stock
367,715
350,890
350,890
Authorized Distributors
6
6
6
Case/Package
SOT-23-5
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Bits
-
10
10
Sampling Rate
1.25 sps
1.25 sps
1.25 sps
Polarity
-
-
-
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7415ARTZ-0REEL7.

Related Parts

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R
MICROCHIP - TC74A5-3.3VCTTR - Temperature Sensor IC, Digital, ± 2°C, SOT-23, 5 Pins
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R
Analog DevicesDS1775R+T&R
Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 5 Pin, Surface Mount
Texas InstrumentsLM26CIM5-YPE/NOPB
±3°C Factory preset trip point temperature switch with no analog output 5-SOT-23 -55 to 125
Analog DevicesDS1775R3+U
DIGITAL TEMP SENSOR-SERIAL 12BIT(s) 2Cel RECTANGULAR SURFACE MOUNT

Descriptions

Descriptions of Analog Devices AD7415ARTZ-0REEL7 provided by its distributors.

Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, 5 Pin, Surface Mount
±0.5°C Accurate, 10-Bit Digital Temperature Sensors in SOT-23
Temperature Sensor, 125Deg C, Sot-23-5; Sensor Output Type:-; Accuracy:-; Sensor Case/Package:Sot-23; No. Of Pins:5Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. Of Channels:-; Resolution:-; Output Interface:- Rohs Compliant: Yes |Analog Devices, Inc. AD7415ARTZ-0REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7415ARTZ-0-REEL7
  • AD7415ARTZ0REEL7