Analog Devices DS1775R3+U

Digital Temp Sensor-serial 12 Bit(s) 2CEL Rectangular Surface Mount
$ 1.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1775R3+U.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

JRH Electronics

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R
MICROCHIP - TC74A5-3.3VCTTR - Temperature Sensor IC, Digital, ± 2°C, SOT-23, 5 Pins
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R
Analog DevicesDS1775R+T&R
Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 5 Pin, Surface Mount
Analog DevicesAD7415ARTZ-0REEL7
Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, 5 Pin, Surface Mount
Texas InstrumentsLM26CIM5-YPE/NOPB
±3°C Factory preset trip point temperature switch with no analog output 5-SOT-23 -55 to 125

Descriptions

Descriptions of Analog Devices DS1775R3+U provided by its distributors.

DIGITAL TEMP SENSOR-SERIAL 12BIT(s) 2Cel RECTANGULAR SURFACE MOUNT
Serial Switch/Digital Sensor 12 Bit(s) 2Cel
Digital Thermometer and Thermostat in SOT23
Thermostat ±3°C Digital SMD 5-Pin SOT-23 Cut Tape
DS1775 SOT23-5 DIGITAL THERMOMET
TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL; Mounting Feature: SURFACE MOUNT; No. of Terminals: 5; Package Shape or Style: RECTANGULAR; Maximum Accuracy (Cel): 2; Maximum Operating Current: 1 mA;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1775R3-U
  • DS1775R3U