Microchip TC74A0-5.0VCTTR

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R
$ 0.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC74A0-5.0VCTTR.

Microchip

Datasheet18 pages13 years ago

Farnell

Arrow.cn

Inventory History

3 month trend:
-7.77%

CAD Models

Download Microchip TC74A0-5.0VCTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-16
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R
Temp Sensor Digital Serial (2-Wire, I2C) 5-Pin SOT-23A T/R
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R
Texas InstrumentsLM26CIM5-YPE/NOPB
±3°C Factory preset trip point temperature switch with no analog output 5-SOT-23 -55 to 125
Analog DevicesDS1775R+T&R
Serial Switch/Digital Sensor, 12 Bit(s), 2Cel, Rectangular, 5 Pin, Surface Mount
Texas InstrumentsLM26CIM5-BPB/NOPB
±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125

Descriptions

Descriptions of Microchip TC74A0-5.0VCTTR provided by its distributors.

Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R
TC74 Series 5.5 V Surface Mount Tiny Serial Digital Thermal Sensor - SOT-23-5
MICROCHIP TC74A0-5.0VCTTR TEMPERATURE SENSOR 5-PIN SOT-23, -40 - +125 DEGC
SOT-23 Serial Digital Thermal Sensor
Temp Sensors - Serial Output - SMBus Digital Thermal
DIGITAL THERMAL SENSOR, SOT-23A-5; IC Function: -; Supply Voltage Min: -; Supply Voltage Max: -; IC Package Type: SOT-23A; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -;
Ic, Thermal Sensor, 2°C, Sot23-5, Full Reel; Sensor Output Type:Digital; Accuracy:± 2°C; Sensor Case/Package:Sot-23; No. Of Pins:5Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. Of Channels:1Channels; Resolution:8 Bits Rohs Compliant: Yes |Microchip Technology TC74A0-5.0VCTTR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TC74A0-5.0VCTTR.