Analog Devices AD7415ARTZ-0500RL7

Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, 5 Pin, Surface Mount
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7415ARTZ-0500RL7.

element14 APAC

Datasheet20 pages15 years ago
Datasheet19 pages6 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
-2.32%

CAD Models

Download Analog Devices AD7415ARTZ-0500RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.92
$ 2.219
$ 2.219
Stock
350,890
367,715
367,715
Authorized Distributors
6
6
6
Case/Package
SOT-23
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Bits
10
-
-
Sampling Rate
1.25 sps
1.25 sps
1.25 sps
Polarity
-
-
-
Interface
2-Wire, I2C, Serial
2-Wire, I2C, Serial
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7415ARTZ-0500RL7.

Related Parts

Texas InstrumentsOPA345NA/250
Single, 5.5-V, 3-MHz, RRIO operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsLMV321M5/NOPB
ROHS3Compliant EAR99 LMV321 Tape & Reel (TR) op amp buffer circuit 2.9mm 15nA 7mV 1000kHz
Texas InstrumentsOPA344NA/250
Single, 5.5-V, 1-MHz, 1-mV offset, RRIO operational amplifier 5-SOT-23 -40 to 85
Operational Amplifier, Low Power, Rail to Rail Output, CMOS Op-Amp
Analog DevicesAD8605ARTZ-REEL7
ROHS3Compliant EAR99 AD8605 Tape & Reel (TR) op amp buffer circuit 3mm 0.2pA 300muV 10000kHz
Analog DevicesAD8541ARTZ-R2
Operational Amplifier, Single, 1 MHz, 1, 0.92 V/ s, 2.7V to 5.5V, SOT-23, 5 RoHS Compliant: Yes

Descriptions

Descriptions of Analog Devices AD7415ARTZ-0500RL7 provided by its distributors.

Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, 5 Pin, Surface Mount
±0.5°C Accurate, 10-Bit Digital Temperature Sensors in SOT-23
Accuracy °C = 0.5 / Measuring Temperature Min. °C = -55 / Measuring Temperature Max. °C = 125 / Resolution Bit = 13 / Supply Current uA = 250 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Package Type = SOIC / Pins = 8 / Length mm = 4.9 / Width mm = 1.6 / Height mm = 1.55

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7415ARTZ-0500-RL7
  • AD7415ARTZ-0500RL7 .
  • AD7415ARTZ-0500RL7.
  • AD7415ARTZ0500RL7