Texas Instruments LMV321M5/NOPB

ROHS3Compliant EAR99 LMV321 Tape & Reel (TR) op amp buffer circuit 2.9mm 15nA 7mV 1000kHz
$ 0.542
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV321M5/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet50 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet43 pages13 years ago
Datasheet41 pages13 years ago
Datasheet39 pages13 years ago

Augswan

element14

Farnell

Newark

Inventory History

3 month trend:
-26.02%

CAD Models

Download Texas Instruments LMV321M5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Analog DevicesAD8541ART-REEL
IC OPAMP GP R-R CMOS SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsLMC7101BIM5/NOPB
Single, 15.5-V, 1.1-MHz operational amplifier 5-SOT-23 -40 to 85
Texas InstrumentsOPA342NA/250
Single, 5.5-V, 1-MHz, low bias current (0.2-pA), RRIO operational amplifier 5-SOT-23 -40 to 85
Analog DevicesAD8541ARTZ-R2
Operational Amplifier, Single, 1 MHz, 1, 0.92 V/ s, 2.7V to 5.5V, SOT-23, 5 RoHS Compliant: Yes
Texas InstrumentsLMV341IDBVR
Single, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 6-SOT-23 -40 to 125
STMicroelectronicsTSX561AILT
TSX561A Series 16 V 900 kHz Wide Bandwidth CMOS Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments LMV321M5/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMV321 Tape & Reel (TR) op amp buffer circuit 2.9mm 15nA 7mV 1000kHz
Op Amp Single Low Voltage Amplifier R-R O/P 5.5V 5-Pin SOT-23 T/R / IC OPAMP GP 1MHZ RRO SOT23-5
Texas Instruments Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin
Single channel 15nA 1V/us 1MHz SOT-23-5 Operational Amplifier ROHS
Single, 5.5-V, 1-MHz, RRO op amp 5-SOT-23 -40 to 125
SINGLE GENERAL PURPOSE, LOW VOLTAGE, RAIL-TO-RAIL OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 9000uV Offset-Max, BICMOS, PDSO5
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:1V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:5; Bandwidth:1MHz; Leaded Process Compatible:Yes; Offset Voltage:7mV; Package/Case:5-SOT-23 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV321M5 NOPB
  • LMV321M5-NOPB
  • LMV321M5/NOPB .
  • LMV321M5/NOPB.
  • LMV321M5NOPB