Analog Devices AD7400YRWZ-REEL7

1-Channel Single ADC Delta-Sigma 10Msps 16-bit Serial 16-Pin SOIC W T/R
$ 6.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7400YRWZ-REEL7.

Upverter

Datasheet20 pages12 years ago
Datasheet20 pages14 years ago

Analog Devices

SHENGYU ELECTRONICS

Arrow Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7400YRWZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.054
$ 6.285
$ 6.285
Stock
154,220
139,431
139,431
Authorized Distributors
4
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
16
16
16
Sampling Rate
10 Msps
10 Msps
10 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
Serial
Serial
Serial
Integral Nonlinearity (INL)
25 LSB
25 LSB
25 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
0.9 LSB
Number of A/D Converters
-
1
1
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7400YRWZ-REEL7.

Related Parts

Analog DevicesAD7400AYRWZ
1-Channel Single ADC Delta-Sigma 10Msps 16-bit Serial 16-Pin SOIC W Tube
Analog DevicesAD7401YRWZ-REEL
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial 16-Pin SOIC W T/R
Analog DevicesAD7401YRWZ-REEL7
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial 16-Pin SOIC W T/R
Texas InstrumentsAMC1304M25DW
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS 16-Pin SOIC Tube
Texas InstrumentsAMC1304L05DW
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial LVDS 16-Pin SOIC Tube
Texas InstrumentsAMC1204QDWRQ1
1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial Automotive 16-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices AD7400YRWZ-REEL7 provided by its distributors.

1-Channel Single ADC Delta-Sigma 10Msps 16-bit Serial 16-Pin SOIC W T/R
16 serial SOIC-16 ADC/DAC - Specialized ROHS
Isolated Sigma-Delta Modulator
IC DAS/ADC/DAC SPECIAL 16-SOIC
IC MODULATOR SIGMA-DELTA 16-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated