Texas Instruments AMC1304M25DW

1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS 16-Pin SOIC Tube
$ 6.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1304M25DW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages11 years ago
Datasheet9 pages12 years ago
Technical Drawing2 pages15 years ago

element14 APAC

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-0.04%

CAD Models

Download Texas Instruments AMC1304M25DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.82
$ 5.88
$ 5.88
Stock
359,880
223,289
223,289
Authorized Distributors
3
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
16
-
-
Sampling Rate
20 Msps
20 Msps
20 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
-
-
-
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
0.99 LSB
0.99 LSB
0.99 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
4 V
4 V
Max Supply Voltage
5.5 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsAMC1304L05DW
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial LVDS 16-Pin SOIC Tube
Analog DevicesAD7405BRIZ
1-Channel Single ADC Delta-Sigma 20Msps 16-bit LVDS 16-Pin SOIC W Tube
Analog DevicesAD7403BRIZ
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial Medical 16-Pin SOIC W Tube
Analog DevicesAD7401AYRWZ
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial 16-Pin SOIC W Tube
Texas InstrumentsAMC1305M25DW
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS 16-Pin SOIC Tube
Texas InstrumentsAMC1305M05DW
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments AMC1304M25DW provided by its distributors.

1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS 16-Pin SOIC Tube
±250-mV input, precision current sensing reinforced isolated modulator with LDO 16-SOIC -40 to 125
ADC, 16BIT, 20MSPS, SERIAL, WSOIC-16; Resolution (Bits): 16bit; Sampling Rate: 20MSPS; Input Channel Type: Differential; Data Interface: Serial; Supply Voltage Type: Single; Supply Voltag; Available until stocks are exhausted

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMC1304M25DW .