Texas Instruments AMC1304L05DW

1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial LVDS 16-Pin SOIC Tube
$ 9.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments AMC1304L05DW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet9 pages11 years ago
Datasheet9 pages12 years ago
Technical Drawing2 pages15 years ago

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments AMC1304L05DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.61
$ 5.237
$ 5.237
Stock
146,423
309,065
309,065
Authorized Distributors
1
0
0
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
16
-
-
Sampling Rate
20 Msps
20 Msps
20 Msps
Polarity
Bipolar
Bipolar
Bipolar
Interface
LVDS
LVDS
LVDS
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
0.99 LSB
0.99 LSB
0.99 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
3 V
4 V
4 V
Max Supply Voltage
5.5 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments AMC1304L05DW.

Related Parts

Texas InstrumentsAMC1304M25DW
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS 16-Pin SOIC Tube
Analog DevicesAD7405BRIZ
1-Channel Single ADC Delta-Sigma 20Msps 16-bit LVDS 16-Pin SOIC W Tube
Analog DevicesAD7403BRIZ
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial Medical 16-Pin SOIC W Tube
Analog DevicesAD7401AYRWZ
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial 16-Pin SOIC W Tube
Texas InstrumentsAMC1305M25DW
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS 16-Pin SOIC Tube
Texas InstrumentsAMC1305M05DW
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS 16-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments AMC1304L05DW provided by its distributors.

1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial LVDS 16-Pin SOIC Tube
TEXAS INSTRUMENTS AMC1304L05DW Analogue to Digital Converter, 16 bit, 20 MSPS, Single, 3 V, 5.5 V, WSOIC
High-Precision Reinforced Isolated Delta-Sigma Modulators
±50-mV input, precision current sensing reinforced isolated modulator with LDO & LVDS interface 16-SOIC -40 to 125
LVDS,Serial Single-phase power supply 3V~5.5V 4V~18V 78Ksps 16bit 1 SOIC-16 SMD mount 10.5mm*7.6mm*2.35mm
IC DAS/ADC/DAC SPECIAL 16-SOIC
IC ISOLATED MOD 16BIT 78K 16SOIC
AMC1304L05 - REINFORCED ISOLATED

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.