Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7400AYRWZ

1-Channel Single ADC Delta-Sigma 10Msps 16-bit Serial 16-Pin SOIC W Tube
$ 6.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7400AYRWZ.

HQonline

Datasheet20 pages13 years ago

Analog Devices

Upverter

Augswan

element14 APAC

Inventory History

3 month trend:
+22.57%

CAD Models

Download Analog Devices AD7400AYRWZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.19
$ 6.295
Stock
260,926
255,718
Authorized Distributors
5
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Bits
16
-
Sampling Rate
10 Msps
10 Msps
Polarity
Bipolar
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
22 LSB
22 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
Number of A/D Converters
1
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7400AYRWZ.

Related Parts

Analog DevicesAD7400YRWZ
1-Channel Single ADC Delta-Sigma 10Msps 16-bit Serial 16-Pin SOIC W Tube
Analog DevicesAD7401AYRWZ
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial 16-Pin SOIC W Tube
Analog DevicesAD7400YRWZ-REEL7
1-Channel Single ADC Delta-Sigma 10Msps 16-bit Serial 16-Pin SOIC W T/R
Texas InstrumentsAMC1304M25DW
1-Channel Single ADC Delta-Sigma 20Msps 16-bit Serial CMOS 16-Pin SOIC Tube
Texas InstrumentsAMC1204BDW
1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial 16-Pin SOIC Tube
Texas InstrumentsAMC1204QDWRQ1
1-Channel Single ADC Delta-Sigma 78ksps 16-bit Serial Automotive 16-Pin SOIC T/R

Descriptions

Descriptions of Analog Devices AD7400AYRWZ provided by its distributors.

1-Channel Single ADC Delta-Sigma 10Msps 16-bit Serial 16-Pin SOIC W Tube
Adc, 16Bit, 10Msps, Differential; |Analog Devices, Inc. AD7400AYRWZ
16 serial SOIC-16 ADC/DAC - Specialized ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated