Analog Devices AD7367BRUZ-5-RL7

4-Channel Dual ADC SAR 500ksps 14-bit Serial 24-Pin TSSOP T/R
$ 8.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7367BRUZ-5-RL7.

Analog Devices

Datasheet28 pages14 years ago
Official datasheet0 pages0 years ago

HQonline

Upverter

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD7367BRUZ-5-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.76
$ 9.41
$ 9.41
Stock
235,473
224,782
224,782
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
14
14
14
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
3.5 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
0.9 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
-
2.7 V
2.7 V
Max Supply Voltage
-
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7366BRUZ-5
4-Channel Dual ADC SAR 500ksps 12-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7366BRUZ-5-RL7
ADC Dual SAR 500ksps 12-bit Serial 24-Pin TSSOP T/R
Analog DevicesAD7366BRUZ
True Bipolar Input, Dual 1us, 12-Bit, 2-Channel SAR ADC | IC ADC 12BIT SAR 24TSSOP
Texas InstrumentsADS7951SBDBT
8-Channel Single ADC SAR 1Msps 12-bit Serial 30-Pin TSSOP Tube
Texas InstrumentsADS7950SBDBT
4-Channel Single ADC SAR 1Msps 12-bit Serial 30-Pin TSSOP Tube
Texas InstrumentsADS7951SBDBTR
12 bit, 1 MSPS, 8 Channel, Single-Ended, SAR ADC 30-TSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD7367BRUZ-5-RL7 provided by its distributors.

4-Channel Dual ADC SAR 500ksps 14-bit Serial 24-Pin TSSOP T/R
ADC, Successive Approximation, 14-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO24
11.516.5 76dB 500Ksps 14bit 2 14 DSP,SPI Single-Ended 5V SAR TSSOP-24 , 7.8mm*4.4mm*1.05mm
True Bipolar Input, 14-Bit, 2-Channel, Simultaneous Sampling SAR ADC
14 Positions 4.75V~5.25V 500kHz TSSOP-24 Analog to Digital Converters (ADC) ROHS
Analog-to-Digital Converters (ADC); AD7367BRUZ-5-RL7; ANALOG DEVICES; 24; SPI
24-TSSOP (0.173 4.40mm Width) AD7367 SPI PRODUCTION (Last Updated: 3weeks ago) analog digital converter 7.8mm 1Msps 88.7mW 8Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7367BRUZ5RL7