Analog Devices AD7366BRUZ-5

4-Channel Dual ADC SAR 500ksps 12-bit Serial 24-Pin TSSOP Tube
$ 8.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7366BRUZ-5.

Analog Devices

Datasheet28 pages14 years ago
Official datasheet0 pages0 years ago

HQonline

Upverter

Augswan

Newark

Inventory History

3 month trend:
+180%

CAD Models

Download Analog Devices AD7366BRUZ-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.98
$ 8.784
$ 8.784
Stock
267,872
143,613
143,613
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
2.7 V
-11.5 V
-11.5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesAD7329BRUZ
8-Channel Single ADC SAR 1Msps 13-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7367BRUZ-5
4-Channel Dual ADC SAR 500ksps 14-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7328BRUZ
Analog to Digital Converter Single SAR 1m Single Pole 13-Bit Serial 20-Pin TSSOP
Texas InstrumentsADS7951SBDBT
8-Channel Single ADC SAR 1Msps 12-bit Serial 30-Pin TSSOP Tube
Texas InstrumentsADS7950SBDBT
4-Channel Single ADC SAR 1Msps 12-bit Serial 30-Pin TSSOP Tube
Texas InstrumentsADS7951SBDBTR
12 bit, 1 MSPS, 8 Channel, Single-Ended, SAR ADC 30-TSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD7366BRUZ-5 provided by its distributors.

4-Channel Dual ADC SAR 500ksps 12-bit Serial 24-Pin TSSOP Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO24
True Bipolar Input, 12-Bit, 2-Channel, Simultaneous Sampling SAR ADC
11.516.5 72dB 500Ksps 12bit 2 12 DSP,SPI Single-Ended 2.7V~5.25V SAR TSSOP-24 7.8mm*4.4mm*1.2mm
ANALOG DEVICES AD7366BRUZ-5Analogue to Digital Converter, Dual, 12 bit, 1 MSPS, 2.7 V, 16.5 V, TSSOP
12 11.5V~16.5V 500kHz TSSOP-24 Analog to Digital Converters (ADC) ROHS
24-TSSOP (0.173 4.40mm Width) AD7366 SPI PRODUCTION (Last Updated: 1month ago) analog digital converter 1.05mm 1Msps 88.8mW 8Weeks
Adc, 12Bit, 500Ksps, Tssop-24; Resolution (Bits):12Bit; Sampling Rate:500Ksps; Input Channel Type:Bipolar; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices, Inc. AD7366BRUZ-5

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7366BRUZ5