Analog Devices AD7366BRUZ

True Bipolar Input, Dual 1us, 12-Bit, 2-Channel SAR ADC | IC ADC 12BIT SAR 24TSSOP
$ 8.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7366BRUZ.

Upverter

Datasheet28 pages15 years ago
Datasheet29 pages15 years ago

Analog Devices

element14 APAC

Farnell

iiiC

Inventory History

3 month trend:
-39.70%

CAD Models

Download Analog Devices AD7366BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.784
$ 9.5
$ 9.5
Stock
143,613
243,718
243,718
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
0.5 LSB
0.5 LSB
0.5 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
-11.5 V
-
-
Max Supply Voltage
16.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7366BRUZ.

Related Parts

Analog DevicesAD7367BRUZ-5
4-Channel Dual ADC SAR 500ksps 14-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7329BRUZ
8-Channel Single ADC SAR 1Msps 13-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7367BRUZ
4-Channel Dual ADC SAR 1Msps 14-bit Serial 24-Pin TSSOP Tube
Texas InstrumentsADS7951SBDBT
8-Channel Single ADC SAR 1Msps 12-bit Serial 30-Pin TSSOP Tube
Texas InstrumentsADS7950SBDBT
4-Channel Single ADC SAR 1Msps 12-bit Serial 30-Pin TSSOP Tube
Texas InstrumentsADS7951SBDBTR
12 bit, 1 MSPS, 8 Channel, Single-Ended, SAR ADC 30-TSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD7366BRUZ provided by its distributors.

True Bipolar Input, Dual 1us, 12-Bit, 2-Channel SAR ADC | IC ADC 12BIT SAR 24TSSOP
4-Channel Dual ADC SAR 1Msps 12-bit Serial 24-Pin TSSOP Tube
ADC, Successive Approximation, 12-Bit, 2 Func, 2 Channel, Serial Access, CMOS, PDSO24
ANALOG DEVICES AD7366BRUZAnalogue to Digital Converter, SAR Dual, 12 bit, 1 MSPS, Dual (+/-), -11.5 V, 16.5 V, TSSOP
24-TSSOP (0.173 4.40mm Width) AD7366 SPI PRODUCTION (Last Updated: 1month ago) analog digital converter 1.05mm 1Msps 88.8mW 0.61mus
Adc, 12Bit, 1Msps, Tssop-24; Resolution (Bits):12Bit; Sampling Rate:1Msps; Input Channel Type:Bipolar; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices, Inc. AD7366BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated