Texas Instruments ADS7951SBDBT

8-Channel Single ADC SAR 1Msps 12-bit Serial 30-Pin TSSOP Tube
$ 5.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7951SBDBT.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages15 years ago
Technical Drawing2 pages15 years ago

element14 APAC

HQonline

Newark

Farnell

Inventory History

3 month trend:
-1.38%

CAD Models

Download Texas Instruments ADS7951SBDBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.17
$ 3.778
Stock
270,962
254,112
Authorized Distributors
4
1
Case/Package
TSSOP
TSSOP
Number of Pins
30
30
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsADS7950SBDBT
4-Channel Single ADC SAR 1Msps 12-bit Serial 30-Pin TSSOP Tube
Texas InstrumentsADS7953SBDBT
12-Bit, 1-MSPS, 16-Channel, Single-Ended, microPower SAR ADC with Serial I/F 38-TSSOP -40 to 125
Texas InstrumentsADS7953SBDBTR
12-Bit, 1-MSPS, 16-Channel, Single-Ended, microPower SAR ADC with Serial I/F 38-TSSOP -40 to 125
Analog DevicesAD7091R-8BRUZ
8-Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7091R-8BRUZ-RL7
Octal Channel Single ADC SAR 1Msps 12-bit Serial 24-Pin TSSOP T/R
Analog DevicesAD7366BRUZ-500RL7
4-Channel Dual ADC SAR 1Msps 12-bit Serial 24-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS7951SBDBT provided by its distributors.

8-Channel Single ADC SAR 1Msps 12-bit Serial 30-Pin TSSOP Tube
12 bit, 1 MSPS, 8 Channel, Single-Ended, SA ADC 30-TSSOP -40 to 125
8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO30
12/10/8-Bit, 1 MSPS, 16/12/8/4-Channel, Single-Ended, MicroPower, Serial Interface ADCs
ADC, 12bit, 8-Ch, 1Msps, 71.3dB, SPI, Single-Ended, 1.7V~5.25V, SAR, TSSOP-30, SMD, 7.8mm × 4.4mm × 1.15mm
ANALOG TO DIGITAL CONVERTER ADC, 12 BIT, 1MSPS, TSSOP-30
30-TFSOP (0.173 4.40mm Width) ADS7951 ACTIVE (Last Updated: 2days ago) Tube analog digital converter 1mm 2.3mA 1Msps 14.5mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7951SBDBT.
  • ADS7951SBDBT..