Analog Devices AD7367BRUZ

4-Channel Dual ADC SAR 1Msps 14-bit Serial 24-Pin TSSOP Tube
$ 9.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7367BRUZ.

Upverter

Datasheet28 pages15 years ago

Analog Devices

HQonline

Farnell

Augswan

Inventory History

3 month trend:
-17.30%

CAD Models

Download Analog Devices AD7367BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.2
$ 9.74
$ 9.74
Stock
183,349
115,899
115,899
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Number of Bits
14
14
14
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
3.5 LSB
3.5 LSB
3.5 LSB
Differential Nonlinearity
0.9 LSB
0.9 LSB
0.9 LSB
Number of A/D Converters
2
2
2
Min Supply Voltage
-11.5 V
-
-
Max Supply Voltage
16.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7367BRUZ.

Related Parts

Analog DevicesAD7366BRUZ
True Bipolar Input, Dual 1us, 12-Bit, 2-Channel SAR ADC | IC ADC 12BIT SAR 24TSSOP
Analog DevicesAD7366BRUZ-5
4-Channel Dual ADC SAR 500ksps 12-bit Serial 24-Pin TSSOP Tube
Analog DevicesAD7366BRUZ-500RL7
4-Channel Dual ADC SAR 1Msps 12-bit Serial 24-Pin TSSOP T/R
Texas InstrumentsADS7951SBDBT
8-Channel Single ADC SAR 1Msps 12-bit Serial 30-Pin TSSOP Tube
Texas InstrumentsADS7950SBDBT
4-Channel Single ADC SAR 1Msps 12-bit Serial 30-Pin TSSOP Tube
Texas InstrumentsADS7951SBDBTR
12 bit, 1 MSPS, 8 Channel, Single-Ended, SAR ADC 30-TSSOP -40 to 125

Descriptions

Descriptions of Analog Devices AD7367BRUZ provided by its distributors.

4-Channel Dual ADC SAR 1Msps 14-bit Serial 24-Pin TSSOP Tube
ADC, Successive Approximation, 14-Bit, 2 Func, 2 Channel, Serial Access, CMOS, PDSO24
ANALOG DEVICES AD7367BRUZAnalogue to Digital Converter, SAR Dual, 14 bit, 1 MSPS, Dual (+/-), -11.5 V, 16.5 V, TSSOP
True Bipolar Input, Dual 14-Bit, 2-Channel, Simultaneous Sampling SAR ADC
IC ADC 14BIT SAR 1MSPS 24TSSOP
14Bit 11.5V~16.5V 500kHz TSSOP-24 Analog To Digital Converters (ADCs) ROHS
24-TSSOP (0.173 4.40mm Width) AD7367 SPI PRODUCTION (Last Updated: 1month ago) analog digital converter 1.05mm 1Msps 88.7mW 8Weeks
Adc, 14Bit, 1Msps, Tssop-24; Resolution (Bits):14Bit; Sampling Rate:1Msps; Input Channel Type:Bipolar; Data Interface:Microwire, Qspi, Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices, Inc. AD7367BRUZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7367BRUZ .