Analog Devices AD73311LARUZ-RL

General Purpose Audio Codec 1ADC / 1DAC Ch 20-Pin TSSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD73311LARUZ-RL.

Analog Devices

Datasheet36 pages25 years ago
Official datasheet0 pages0 years ago

DigiKey

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices AD73311LARUZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.5
$ 5.5
Stock
186,488
289,488
289,488
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Resolution
2 B
2 B
2 B
Interface
Serial
Serial
Serial
Number of A/D Converters
1
1
1
Number of DAC Channels
-
1
1
Signal to Noise Ratio (SNR)
76 dB
76 dB
76 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsTLV320AIC1106PW
PCM Codec With Microphone Amps & Speaker Driver 20-TSSOP -40 to 85
Texas InstrumentsTLV320AIC1107PWR
PCM CODEC (A-Law) with Microphone & 8-ohm Speaker Amplifiers 20-TSSOP -40 to 85
Texas InstrumentsTLV320AIC1107PWRG4
PCM CODEC (A-Law) with Microphone & 8-ohm Speaker Amplifiers 20-TSSOP -40 to 85
Analog DevicesDS1673E-3+T&R
Real Time Clock Serial 20-Pin TSSOP T/R
Analog DevicesDS1673E-3
Real Time Clock 3-Wire Serial 3V 20-Pin TSSOP
MCP4361 Series 5.5 V 10 Kohm 257 Tabs 8-Bit Quad SPI Digital POT - TSSOP-20

Descriptions

Descriptions of Analog Devices AD73311LARUZ-RL provided by its distributors.

General Purpose Audio Codec 1ADC / 1DAC Ch 20-Pin TSSOP T/R
AD73311 Tape & Reel (TR) Serial CMOS analog front end ic 2.7V~5.25V 64ksps -40C 50mW
Single-Channel, 3 V Front-End Processor for General Purpose Applications Including Speech and Telephony
IC PROCESSOR FRONT END LP 20SSOP
Telecom Circuit, 1-Func, CMOS, PDSO20
LOW COST, LOW POWER CMOS GENERAL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated