Analog Devices DS1673E-3

Real Time Clock 3-Wire Serial 3V 20-Pin TSSOP
$ 4.81

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices DS1673E-3.

_legacy Avnet

Datasheet18 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices DS1673E-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.81
$ 9.733
$ 9.733
Stock
45,951
37,142,810
37,142,810
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Memory Size
-
-
-
Interface
Serial
-
-
Logic Function
Clock
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
3.3 V
-
-

Related Parts

Analog DevicesDS1670E+
Real Time Clock Serial 20-Pin TSSOP
Analog DevicesDS1305E+
Clock, Real Time; TSSOP; 20 Pins; 2.0 to 5.5 V; 5.8 V (Max.); +0.8 V (Max.)
DUAL Clock HH:MM:SS CMOS Real Time Clock (RTC) IC 2005 SECONDS 85C 0.032MHz
Low Power RTC with Battery Backed SRAM and 50/60 Cycle AC Input and Xtal Back-up
Real Time Clock/Calendar with I2C Bus™ and EEPROM
Analog DevicesDS1673E-5+
DUAL Clock HH:MM:SS (12/24hr) MOS Real Time Clock (RTC) IC 2009 SECONDS 0C~70C 0.032MHz

Descriptions

Descriptions of Analog Devices DS1673E-3 provided by its distributors.

Real Time Clock 3-Wire Serial 3V 20-Pin TSSOP
IC RTC SYSTEM CTRLR SER 20-TSSOP
TIMER, REAL TIME CLOCK; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1673E3