Texas Instruments TLV320AIC1107PWRG4

PCM CODEC (A-Law) with Microphone & 8-ohm Speaker Amplifiers 20-TSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC1107PWRG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago
Datasheet19 pages23 years ago
Datasheet23 pages23 years ago

iiiC

CAD Models

Download Texas Instruments TLV320AIC1107PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.785
$ 9.785
Stock
73,137
108,723
108,723
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Resolution
1.625 B
1.625 B
1.625 B
Interface
Serial
Serial
Serial
Number of A/D Converters
1
1
1
Number of DAC Channels
-
-
-
Signal to Noise Ratio (SNR)
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Analog DevicesAD73311LARUZ
General Purpose Audio Codec 1ADC / 1DAC Ch 20-Pin TSSOP Tube
Texas InstrumentsPCM3008T/2K
Low-Power and Low-Voltage Stereo CODEC with line-out (H/W Control) 16-TSSOP -25 to 85
Texas InstrumentsPCM3008TG4
Low-Power and Low-Voltage Stereo CODEC with line-out (H/W Control) 16-TSSOP -25 to 85
Texas InstrumentsPCM3008T
Low-Power and Low-Voltage Stereo CODEC with line-out (H/W Control) 16-TSSOP -25 to 85

Descriptions

Descriptions of Texas Instruments TLV320AIC1107PWRG4 provided by its distributors.

PCM CODEC (A-Law) with Microphone & 8-ohm Speaker Amplifiers 20-TSSOP -40 to 85
PCM CODEC Designed for Analog and Digital Wireless Handsets, Voice-Enabled Terminals, and Telecommunications Applications
Audio CODEC IC; Resolution:13 Bits; No. of ADC/DAC:1 / 1; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.