Analog Devices AD7324BRUZ-REEL7

4-Channel Single ADC SAR 1Msps 13-bit Serial 16-Pin TSSOP T/R
$ 10.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7324BRUZ-REEL7.

HQonline

Datasheet37 pages12 years ago

Analog Devices

Upverter

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-62.32%

CAD Models

Download Analog Devices AD7324BRUZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.75
$ 10.057
Stock
211,596
212,994
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Bits
12
12
Sampling Rate
1 Msps
1 Msps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
Integral Nonlinearity (INL)
1.1 LSB
1.1 LSB
Differential Nonlinearity
-0.9 LSB
-0.9 LSB
Number of A/D Converters
1
1
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
16.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD7324BRUZ-REEL7.

Related Parts

Texas InstrumentsADC128S102CIMT/NOPB
Eight-channel, 50-kSPS to 1-MSPS, 12-bit analog-to-digital converter (ADC) 16-TSSOP -40 to 105
Texas InstrumentsADC128S102CIMT
Eight-channel, 50-kSPS to 1-MSPS, 12-bit analog-to-digital converter (ADC) 16-TSSOP -40 to 105
Analog DevicesAD7924BRUZ
4-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7091R-2BRUZ
2-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP Tube
Analog DevicesAD7924BRUZ-REEL7
4-Channel Single ADC SAR 1Msps 12-bit Serial 16-Pin TSSOP T/R
Texas InstrumentsADC128S102CIMTX/NOPB
Eight-channel, 50-kSPS to 1-MSPS, 12-bit analog-to-digital converter (ADC) 16-TSSOP -40 to 105

Descriptions

Descriptions of Analog Devices AD7324BRUZ-REEL7 provided by its distributors.

4-Channel Single ADC SAR 1Msps 13-bit Serial 16-Pin TSSOP T/R
4-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO16
Software Selectable True Bipolar Input, 4-Channel, 12-Bit Plus Sign A/D Converter
IC ADC 12BIT+ SAR 4CHAN 16TSSOP
1.2165KV 76dB 1Msps 13bit 4 12 DSP,SPI Differential,Pseudo-Differential,Single-Ended 2.7V~5.25V SAR TSSOP-16 , 5mm*4.4mm*1.05mm
16-TSSOP (0.173 4.40mm Width) AD7324 SPI PRODUCTION (Last Updated: 2weeks ago) analog digital converter 5mm 1Msps 30mW 0.8mus

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated