Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC78H89CIMT/NOPB

IC ADC 12BIT SAR 16TSSOP 12 Bit Analog to Digital Converter 7 Input 1 SAR 16-TSSOP

$ 6.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC78H89CIMT/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet22 pages12 years ago
Datasheet23 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Farnell

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.56%

CAD Models

Download Texas Instruments ADC78H89CIMT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsADC78H90CIMT/NOPB
IC ADC 12BIT SAR 16TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP
Texas InstrumentsADC78H90CIMT
8-Channel, 500 kSPS, 12-Bit A/D Converter | IC ADC 12BIT SAR 16TSSOP
Texas InstrumentsADC78H90CIMTX/NOPB
IC ADC 12BIT SAR 16TSSOP 12 Bit Analog to Digital Converter 8 Input 1 SAR 16-TSSOP
Analog DevicesAD7811YRUZ
IC ADC 10BIT SAR 16TSSOP "10 Bit Analog to Digital Converter 3, 4 Input 1 SAR 16-TSSOP"
Analog DevicesAD7811YRUZ-REEL7
IC ADC 10BIT SAR 16TSSOP "10 Bit Analog to Digital Converter 3, 4 Input 1 SAR 16-TSSOP"
Analog DevicesAD7812YRUZ
8-Channel Single ADC SAR 350ksps 10-bit Serial (3-Wire, 5-Wire, SPI, QSPI) 20-Pin TSSOP Tube

Descriptions

Descriptions of Texas Instruments ADC78H89CIMT/NOPB provided by its distributors.

IC ADC 12BIT SAR 16TSSOP 12 Bit Analog to Digital Converter 7 Input 1 SAR 16-TSSOP
ADC Single SAR 500ksps 12-bit Serial 16-Pin TSSOP Rail
7-Channel, 500 KSPS, 12-Bit A/D Converter 16-TSSOP -40 to 85
7-CH 12-BIT SUCCESSIVE APPROXIMATION ADC SERIAL ACCESS PDSO16
2.7V~5.25V 72.8dB 500Ksps 12bit 7 12 DSP SPI Single-Ended SAR TSSOP-16 SMD 5mm × 4.4mm × 900μm
16-TSSOP (0.173 4.40mm Width) ADC78H89 SPI Serial ACTIVE (Last Updated: 5days ago) analog digital converter 1mm 1.65mA 500ksps 1.5mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC78H89CIMTNOPB